¿Necesita más?
| Cantidad | Precio |
|---|---|
| 1+ | $29.990 |
Información del producto
Resumen del producto
NEB-HLP-1005 is MYCRO 500+ USB-C rechargeable headlamp and cap light with 500lumen turbo mode. Hands-free performance that’s head and shoulders above the competition, literally. The MYCRO 500+ delivers 500 lumens of brightness and puts the light you need right where you need it. Wear it on your hat with the detachable cap clip, or use the adjustable head strap. Either way, this rechargeable wonder frees up your hands and comfortably lights the way to more productivity when it’s dark out. It has a remarkable rechargeable. It operates side-positioned button controls power and modes. This is powered by built-in rechargeable lithium polymer battery pack (3.7V, 200mAh). This has recharge time upto 2 hours and depending on output of USB.
- USB-C rechargeable, SPC (smart power control), water (IPX4) and impact-resistant
- Battery charging indicator, detachable cap light clip with adjustable tilt
- Direct-to-red feature
- Dimension is (L x W x H) 2.8 x 1.2 x 1inch
- Turbo, direct to hand, last used mode
- Head strap, mode recall, flood light operation
- Powered by built-in rechargeable lithium polymer battery pack (3.7V, 200mAh)
- Recharge time is ~2 hours, depending on output of USB
- Side-positioned button controls power and modes
Contenido
MYCRO 500+ USB-C, Adjustable head strap, USB-C to USB charging cable.
Especificaciones técnicas
Linterna para Cabeza
500lm
Batería Recargable, USB
MYCRO 500+ Series
COB LED
90m
-
To Be Advised
Legislación y medioambiente
Certificado de conformidad del producto