¿Necesita más?
| Cantidad | Precio |
|---|---|
| 1+ | $33.260 |
| 5+ | $31.180 |
| 10+ | $29.950 |
| 25+ | $28.550 |
| 50+ | $26.820 |
| 100+ | $25.430 |
| 250+ | $23.350 |
Información del producto
Resumen del producto
HX5 is a pure beam focusing pocket light. HX5 flashlight, which is compatible with not just standard alkaline AA, but with rechargeable NiMH or rechargeable Lithium 14500’s as well (NiMH & Lithium not included). With the Lithium 14500 cells, the lumen output jumps nearly three times as bright as with the alkaline battery. Also unique to the HX5 flashlight is a two-way clip that makes it easy to clip in either direction on your pockets or even the bill of your hat. Using our pure beam focusing system with slide focus, this light can easily transition from flood to spot modes with one hand. It is impact resistant, weather resistant and its LED is virtually unbreakable. The HX5 flashlight is backed by Coast’s lifetime warranty against defects in materials and workmanship. It is tested and rated to ANSI/FL1 standards.
- Pure beam focusing optic, single mode
- Slide focus, two way clip, water resistance
- 1 X AA (Alkaline, NiMH, or Li-Ion) battery type, 288ft / 88m beam distance (high)
- S20 compatible sheath
- 0.98inch diameter (bezel), 0.79inch diameter (body), 4inch length
- 168Lumens light output (high), 1560cd peak beam intensity
- 3h 15min runtime (high)
Contenido
Pure beam focusing pocket light, 1 x AA battery (ZX210 rechargeable battery), Two-way clip.
Especificaciones técnicas
Pocket Light
130lm
AA Batteries x 1
-
LED
79m
Aluminium
No SVHC (14-Jun-2023)
Documentos técnicos (1)
Legislación y medioambiente
Certificado de conformidad del producto