¿Necesita más?
| Cantidad | Precio |
|---|---|
| 1+ | $128.900 |
| 5+ | $117.940 |
| 10+ | $111.870 |
| 25+ | $104.530 |
| 50+ | $96.850 |
| 100+ | $90.130 |
Información del producto
Resumen del producto
NEB-FLT-1016 is DAVINCI 8000 series 8,000 lumen LED rechargeable flashlight and power bank. It Is able to deliver 8,000 lumens of brilliance, it is rechargeable, IP67-rated waterproof workhorse that you can also plug into and charge your phone or other USB devices. Tough and versatile, DAVINCI 8000 is a flashlight you can depend on to light your way and keep you powered up. It comes with high-tech tough and smart. This has five light modes that allow you to choose the illumination level you prefer for the task at hand. It features a high power COB, 8000 lumen turbo mode, smart power control, magnetic select dial and a power bank. It has 4x zoom with twist to adjust light beam from flood light to spot light. It has powered by 2 lithium ion rechargeable batteries (26650, 7.4V, 5000 mAh) and recharge time 5hours (2.0A) to 20hours (0.5A).
- Rechargeable, power bank, smart power control™ (SPC)
- Smart temperature control (STC)
- Direct-to-low, anodized aircraft-grade aluminum
- Waterproof and dust resistant (IP67)
- Side-positioned, ON/OFF button, magnetic mode select dial operation
- Strobe (double tap button), turbo (from ON, press and hold button)
- Direct to low (from off, press and hold button)
- Diameter is 2.25” (head) 1.38” (barrel), length is 10.75”
Contenido
DAVINCI 8000, USB-C to USB charging cable, Detachable lanyard.
Especificaciones técnicas
Portátil
8000lm
Batería recargable de iones de litio
DAVINCI 8000 Series
COB LED
206m
Aluminio
To Be Advised
Legislación y medioambiente
Certificado de conformidad del producto