| Cantidad | Precio |
|---|---|
| 1+ | $814.930 |
Información del producto
Resumen del producto
The 1301530242 is a Super-Safeway® fixed mount Industrial Ground Fault Circuit Interrupter (GFCI) with flying leads and nylon housing. The 130153 series multi-phase industrial duty ground fault circuit interrupter (GFCI) features permanent mount, multi phase and manual reset. The Woodhead® GFCI product is designed to prevent the occurrences of serious injury or death associated with electrical accidents in construction sites and other rugged industrial settings. Portable GFCI product is equipped with an open-neutral relay that meets OSHA requirements, safeguarding workers and employees against ground faults.
- NEMA 6P enclosure rating
- 30A Maximum current rating per contact
Especificaciones técnicas
Cable de Alimentación
-
208VAC
610mm
To Be Advised
-
30A
2ft
Super-Safeway 130153 Series
Documentos técnicos (3)
Alternativas para el número de pieza 30053-2M5F
1 producto (s) encontrado (s)
Legislación y medioambiente
Certificado de conformidad del producto