2. Cristales y Osciladores
                                                                                                3. Osciladores
                                                                                                4. Osciladores de Espectro Ensanchado
                                                                                                Imprimir página

                                                                                                DS1090U-32+

                                                                                                CI Temporizador, Oscilador & Generador de Pulsos, Onda Cuadrada Espectro Disperso, 250 kHz

                                                                                                Fecha y lote

                                                                                                ANALOG DEVICES
                                                                                                La imagen solo tiene fines ilustrativos. Consulte la descripción del producto.
                                                                                                ANALOG DEVICES DS1090U-32+
                                                                                                FabricanteANALOG DEVICES
                                                                                                No. Parte FabricanteDS1090U-32+
                                                                                                No. Parte Newark73Y1036
                                                                                                Su número de pieza
                                                                                                Hoja de datos técnicos

                                                                                                Data Sheet

                                                                                                Ver todos los documentos técnicos
                                                                                                Disponible para pedido
                                                                                                Plazo de entrega estándar del fabricante: 17 semanas

                                                                                                Información del producto

                                                                                                ANALOG DEVICES
                                                                                                FabricanteANALOG DEVICES
                                                                                                No. Parte FabricanteDS1090U-32+
                                                                                                No. Parte Newark73Y1036
                                                                                                Hoja de datos técnicos

                                                                                                Data Sheet

                                                                                                Frecuencia250
                                                                                                Tensión de Alimentación Mín.3
                                                                                                Tensión de Alimentación Máx.5.5
                                                                                                Modelo de IC DigitalµMAX
                                                                                                Estuche / Paquete CIµMAX
                                                                                                No. de Pines8Pines
                                                                                                Rango de Producto-
                                                                                                Temperatura de Trabajo Mín.-40°C
                                                                                                Temperatura de Trabajo Máx.85°C
                                                                                                Nivel de Sensibilidad a la Humedad (MSL)MSL 1 - Unlimited
                                                                                                Sustancia Extremadamente Preocupante (SVHC)No SVHC (04-Feb-2026)

                                                                                                Resumen del producto

                                                                                                The DS1090U-32+ is a low-frequency, spread-spectrum EconOscillator in 8 pin µMAX package. It is a low cost, dithered oscillator intended to be used as an external clock for switched-mode power supplies and other low-frequency applications. The dithering or sweeping function reduces peak-radiated emissions from the power supply at its fundamental frequency as well as harmonic frequencies. The device consists of four basic circuit blocks such as resistor-programmed master oscillator, factory-programmed clock prescaler, a pin-programmed dither circuit and the voltage-bias circuit that provides the feedback path to the master oscillator for frequency control and dithering functions. The DS1090 to be used in applications where a spread-spectrum clock is desired to reduce radiated emissions. A combination of factory-set prescalers and external resistor allows for output frequencies ranging from 125KHz to 250KHz. Both dither frequency and dither percentage are set using control pins.

                                                                                                • Supply voltage range is 3V to 5.5V
                                                                                                • Operating temperature range from -40°C to 85°C
                                                                                                • Simple user programming
                                                                                                • Dither percentage programmable from 0% to 8%
                                                                                                • Dither rate programmable (fMOSC/512, 1024, 2048 or 4096)
                                                                                                • CMOS/TTL compatible output
                                                                                                • Prescaler divides the frequency of master oscillator by 32

                                                                                                Notas

                                                                                                ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party

                                                                                                Especificaciones técnicas

                                                                                                Frecuencia

                                                                                                250

                                                                                                Tensión de Alimentación Máx.

                                                                                                5.5

                                                                                                Estuche / Paquete CI

                                                                                                µMAX

                                                                                                Rango de Producto

                                                                                                -

                                                                                                Temperatura de Trabajo Máx.

                                                                                                85°C

                                                                                                Sustancia Extremadamente Preocupante (SVHC)

                                                                                                No SVHC (04-Feb-2026)

                                                                                                Tensión de Alimentación Mín.

                                                                                                3

                                                                                                Modelo de IC Digital

                                                                                                µMAX

                                                                                                No. de Pines

                                                                                                8Pines

                                                                                                Temperatura de Trabajo Mín.

                                                                                                -40°C

                                                                                                Nivel de Sensibilidad a la Humedad (MSL)

                                                                                                MSL 1 - Unlimited

                                                                                                Documentos técnicos (2)

                                                                                                Technical Data Sheet EN

                                                                                                Application Note EN

                                                                                                Productos relacionados

                                                                                                3 productos encontrados

                                                                                                Legislación y medioambiente

                                                                                                US ECCN:Unknown
                                                                                                EU ECCN:Unknown
                                                                                                Conforme a RoHS:Sí

                                                                                                RoHS

                                                                                                Cumplimiento de ftalatos con respecto a la restricción de sustancias peligrosas (RoHS):Sí

                                                                                                RoHS

                                                                                                Valor de sustancia extremadamente preocupante:No SVHC (04-Feb-2026)
                                                                                                Descargue el certificado de cumplimiento del producto

                                                                                                Certificado de conformidad del producto

                                                                                                Trazabilidad del producto