¿Necesita más?
| Cantidad | Precio |
|---|---|
| 1+ | $4.27 |
| 10+ | $4.07 |
| 25+ | $3.84 |
| 50+ | $3.61 |
| 100+ | $3.45 |
| 250+ | $3.13 |
Información del producto
Resumen del producto
The SP900S-0.009-00-43 is a 0.009 x 4 x 3-inch no adhesive Sil-Pad® high performance thermally conductive Insulation Material which is designed for a wide variety of applications requiring high thermal performance and electrical isolation. These applications also typically have low mounting pressures for component clamping. Sil-Pad 900S material combines a smooth and highly compliant surface characteristic with high thermal conductivity. These features optimize the thermal resistance properties at low pressures. Applications requiring low component clamping forces include discrete semiconductors (TO-220,TO-247 and TO-218) mounted with spring clips. Spring clips assist with quick assembly and apply a limited amount of force to the semiconductor. The smooth surface texture of Sil-Pad 900S minimizes interfacial thermal resistance and maximizes thermal performance.
- UL94V-0 Flammability rating
- Electrically isolating
- Low mounting pressures
- Smooth and highly compliant surface
- General-purpose thermal interface material solution
- -60 to 180°C Temperature range
Especificaciones técnicas
Fibreglass
Silicone, Fibreglass
5500VAC
-
-
No SVHC (25-Jun-2025)
1.6
0.229
0.95
-
-
Documentos técnicos (4)
Legislación y medioambiente
RoHS
Certificado de conformidad del producto