¿Necesita más?
| Cantidad | Precio |
|---|---|
| 1+ | $4.290 |
| 10+ | $3.710 |
| 25+ | $3.430 |
| 50+ | $3.300 |
| 100+ | $3.220 |
| 500+ | $3.160 |
| 1000+ | $3.110 |
| 2500+ | $3.090 |
Información del producto
Resumen del producto
The Standard Edge II series Card Edge Connector onto printed circuit (PC) boards for use in electronic equipment. The connector is designed to connect a module PC board (daughter card) to a main PC board (motherboard). This connector is available in vertical, right-angle or straddle-mount configuration with through-hole, press-fit (compliant pin) or surface-mount contacts. Each connector has a double row of contact cavities with a centerline spacing of 2.54mm (0.100 inch). The connector is available with 6 through 140 positions. The connector is available with or without a pin 1 designation (an embossed triangle or square on the mating face of the connector). The connector feature omitted contacts for polarization to the PC board. Each connector features housing with a card slot which accepts 1.37 through 1.78mm (0.054 through 0.070 inch) thick daughter card. The connectors are available with or without a moulded key or inter-contact keying slots located in the card slot.
Especificaciones técnicas
Lado Doble
1.85
34 Contactos
Macho
2Líneas
Bronce Fosforado
Cuerpo de PET (Poliéster), Fibra de Vidrio
No SVHC (04-Feb-2026)
34Contactos
2.54mm
Through Hole
Recto
Soldable
Contactos Chapados en Oro 30µ"
Serie Standard Edge II
Legislación y medioambiente
RoHS
RoHS
Certificado de conformidad del producto