Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLABFACILITY
Manufacturer Part NoEXT-K-C1-5.0-MP-MS (ANSI)Copy
Newark Part No.61AK4035
Also Known AsXF-1853-FAR
Your Part Number
6 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $47.640 |
| 10+ | $42.890 |
| 25+ | $41.740 |
| 50+ | $39.560 |
| 100+ | $37.120 |
| 250+ | $33.260 |
| 500+ | $29.570 |
Price for:Each
Minimum: 1
Multiple: 1
$47.64
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLABFACILITY
Manufacturer Part NoEXT-K-C1-5.0-MP-MS (ANSI)Copy
Newark Part No.61AK4035
Also Known AsXF-1853-FAR
Technical Datasheet
Thermocouple TypeK
Connector Type AK Type Thermocouple Plug
Sensing Temperature Min-10°C
Connector Type BK Type Thermocouple Receptacle
No. of Positions2 Positions
Sensing Temperature Max105°C
Cable Length - Metric5m
Sensor Body Material-
Lead Length - Imperial16.4ft
Cable Length - Imperial16.4ft
Lead Length - Metric5m
Probe Length - Imperial-
Probe Length - Metric-
Probe Diameter - Imperial-
Probe Diameter - Metric-
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
- ANSI PVC insulated thermocouple cable with miniature thermocouple plug and socket
- PVC insulated flat pair construction
- Conductors laid flat PVC insulated with overall PVC sheath
- All round general purpose cable, both waterproof and very flexible
- Thermocouple extension types K, 5m length
- 7/0.2mm conductors, tolerance class 2, insulation rating from -10°C to 105°C
- Colour code (cores & jacket) in accordance with ANSI specification
- Ideal for general purpose use
- All connector contacts are polarised to ensure correct connection
- Maximum continuous operating temperature is 220°C
Technical Specifications
Thermocouple Type
K
Sensing Temperature Min
-10°C
No. of Positions
2 Positions
Cable Length - Metric
5m
Lead Length - Imperial
16.4ft
Lead Length - Metric
5m
Probe Length - Metric
-
Probe Diameter - Metric
-
SVHC
No SVHC (04-Feb-2026)
Connector Type A
K Type Thermocouple Plug
Connector Type B
K Type Thermocouple Receptacle
Sensing Temperature Max
105°C
Sensor Body Material
-
Cable Length - Imperial
16.4ft
Probe Length - Imperial
-
Probe Diameter - Imperial
-
Product Range
-
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate