¿Necesita más?
| Tipo de embalaje | Cantidad | Precio unitario: | Total |
|---|---|---|---|
| Cinta adhesiva | 1 | $0.731 | $0.73 |
| Total Precio | $0.73 | ||
| Cantidad | Precio |
|---|---|
| 1+ | $0.731 |
| Cantidad | Precio |
|---|---|
| 7500+ | $0.480 |
| 12500+ | $0.465 |
| 20000+ | $0.459 |
| 37500+ | $0.454 |
Información del producto
Resumen del producto
The MX150L series industrial sealed connector system designed to meet the need for a rugged, environmentally sealed connector system supporting both low-level signal applications as well as power applications up to 40A, from marine to off-road construction equipment applications. The system is comprised of wire-to-wire, wire-to-panel and wire-to-board configurations for industrial applications but is not designed for automotive applications such as USCAR-2, USCAR-25, GMW3191, AK Testing, J2030, Volvo Technology Requirements and Toyota Connector Spec (TCS). This innovative mat-sealed connectors are based upon the 1.50 and 2.50mm blade-type terminals. This design eliminates the need to purchase, handle and crimp individual wire seals to lower labour costs. The mat- seal design is a single silicone-based seal with individual wire openings and a seal cap to protect, securely retain and provide strain relief to the crimp assembly.
- IP67 protection
Especificaciones técnicas
Serie MX150L
Crimpado
12
Cobre
No SVHC (04-Feb-2026)
Hembra
10
Receptáculo Hembra 19432
Contactos Estañados
Documentos técnicos (2)
Alternativas para el número de pieza 19434-0001
5 productos encontrados
Productos relacionados
3 productos encontrados
Legislación y medioambiente
RoHS
RoHS
Certificado de conformidad del producto