| Cantidad | Precio |
|---|---|
| 1+ | $960.400 |
Información del producto
Resumen del producto
The DSPAUDIOEVMMB1E is a motherboard used to demonstrate the abilities of the DSP5636x and DSP56367x families of digital signal processors. It provide a hardware tool allowing the development of applications that use these devices. The DSPAUDIOEVM evaluation module is used to demonstrate the abilities of the symphony DSP family and provide a hardware tool to allow development of applications that use these devices. The DSPAUDIOEVM consists of a generic motherboard (DSPAUDIOEVMMB1E) and a specific daughterboard corresponding to our DSP needs. The motherboard uses an external universal power supply (100Vac to 220Vac, 50Hz to 60 Hz). The power supply uses an IEC three pin power connector for the AC supply.
- Four switchable S/PDIF inputs (two optical and two coaxial)
- Four simultaneous S/PDIF outputs(three coaxial and one coaxial/optical)
- Twelve analogue output channels(six stereo RCA type connectors)
- Two analogue microphone inputs
- Two analogue inputs (one stereo RCA type connectors)
- Headphone output (can mix any combination of analogue signals using switch array)
Contenido
Motherboard, Cable, Power supply, CD.
Especificaciones técnicas
NXP
Symphony - DSP563xx
DSP56300
Módulo de Evaluación DSPAUDIOEVMMB1E, Cable Mini USB, CD-ROM
No SVHC (27-Jun-2024)
32bit
DSP
DSP56371
-
Documentos técnicos (2)
Productos relacionados
4 productos encontrados
Legislación y medioambiente
RoHS
RoHS
Certificado de conformidad del producto