2. Computadoras Embebidas, Educación & Tarjetas de Fabricante
                                                                                                3. Otras Computadoras Embebidas
                                                                                                4. Kits de Desarrollo Embebido - Otras Computadoras Embebidas
                                                                                                Imprimir página

                                                                                                EVAL-ADSP1802EBZ

                                                                                                Kit de evaluación, ADSP1802, 32 bits/40 bits, SHARC

                                                                                                ANALOG DEVICES
                                                                                                La imagen solo tiene fines ilustrativos. Consulte la descripción del producto.
                                                                                                ANALOG DEVICES EVAL-ADSP1802EBZ
                                                                                                ANALOG DEVICES EVAL-ADSP1802EBZ
                                                                                                ANALOG DEVICES EVAL-ADSP1802EBZ
                                                                                                ANALOG DEVICES EVAL-ADSP1802EBZ
                                                                                                FabricanteANALOG DEVICES
                                                                                                No. Parte FabricanteEVAL-ADSP1802EBZ
                                                                                                No. Parte Newark16AM8213
                                                                                                Su número de pieza
                                                                                                Hoja de datos técnicos

                                                                                                Data Sheet

                                                                                                Ver todos los documentos técnicos
                                                                                                No está disponible

                                                                                                Información del producto

                                                                                                ANALOG DEVICES
                                                                                                FabricanteANALOG DEVICES
                                                                                                No. Parte FabricanteEVAL-ADSP1802EBZ
                                                                                                No. Parte Newark16AM8213
                                                                                                Hoja de datos técnicos

                                                                                                Data Sheet

                                                                                                Circuito Integrado, FabricanteAnalog Devices
                                                                                                No. de Puntas32 / 40bit
                                                                                                Nombre de la Familia del Silicio-
                                                                                                Núcleo, ArquitecturaSHARC
                                                                                                Núcleo, Subarquitectura-
                                                                                                Núcleo de Silicio, NumeraciónADSP1802
                                                                                                Kit, ContenidoEvaluation Board ADSP1802, 5V Adapter Power Supply
                                                                                                Rango de Producto-
                                                                                                Sustancia Extremadamente Preocupante (SVHC)No SVHC (25-Jun-2025)

                                                                                                Resumen del producto

                                                                                                EVAL-ADSP1802EBZ is an evaluation board for evaluating the ADSP1802 SHARC processor. This evaluation board provides all digital applications interface (DAI) and digital peripheral interface (DPI) inputs/outputs by using jumpers and switches. The evaluation board is designed to be used in conjunction with the CrossCore Embedded Studio (CCES) environment to test the capabilities of the ADSP1802 processor, which interfaces to the EVAL-ADSP1802EBZ via the ICE-1000/ICE-2000 emulators. The EVAL-ADSP1802EBZ can be powered by an adapter or a 5V supply. Any of these supplies are regulated to the voltages required on the EVAL-ADSP1802EBZ. The EVAL-ADSP1802EBZ contains four channels of analogue-to-digital converter (ADC) input and eight channels of digital-to-analogue converter (DAC) output. The core clock can be provided by a 25MHz oscillator, crystal, or external CLK.

                                                                                                • Analog Devices, Inc., ADSP1802 SHARC processor, core performance up to 400MHz
                                                                                                • 128Mb SPI flash memory
                                                                                                • Analog Devices AD1939 audio codec
                                                                                                • 8 × 3.5mm jacks for 8 channels of stereo output, 4 × 3.5mm jacks for 4 channels of stereo input
                                                                                                • Supports all 8 DACs and 4 ADCs in TDM and I2S modes at 4KkHz, 96kHz, and 192kHz sample rates
                                                                                                • Digital audio interface (S/PDIF), Radio Corporation of America (RCA) phono jack output
                                                                                                • Temperature monitor, UART, 13 LEDs
                                                                                                • 5 push buttons, JTAG in-circuit emulator (ICE) 14-pin header
                                                                                                • On-chip memory, 5Mb L1 on-chip RAM, 8Mb L2 RAM

                                                                                                Contenido

                                                                                                EVAL-ADSP1802EBZ evaluation board, 5V adapter power supply.

                                                                                                Especificaciones técnicas

                                                                                                Circuito Integrado, Fabricante

                                                                                                Analog Devices

                                                                                                Nombre de la Familia del Silicio

                                                                                                -

                                                                                                Núcleo, Subarquitectura

                                                                                                -

                                                                                                Kit, Contenido

                                                                                                Evaluation Board ADSP1802, 5V Adapter Power Supply

                                                                                                Sustancia Extremadamente Preocupante (SVHC)

                                                                                                No SVHC (25-Jun-2025)

                                                                                                No. de Puntas

                                                                                                32 / 40bit

                                                                                                Núcleo, Arquitectura

                                                                                                SHARC

                                                                                                Núcleo de Silicio, Numeración

                                                                                                ADSP1802

                                                                                                Rango de Producto

                                                                                                -

                                                                                                Documentos técnicos (1)

                                                                                                Technical Data Sheet EN

                                                                                                Legislación y medioambiente

                                                                                                US ECCN:3A991A2
                                                                                                EU ECCN:Unknown
                                                                                                Conforme a RoHS:Sí

                                                                                                RoHS

                                                                                                Cumplimiento de ftalatos con respecto a la restricción de sustancias peligrosas (RoHS):Pendiente
                                                                                                Valor de sustancia extremadamente preocupante:No SVHC (25-Jun-2025)
                                                                                                Descargue el certificado de cumplimiento del producto

                                                                                                Certificado de conformidad del producto