| Cantidad | Precio |
|---|---|
| 1+ | $248.700 |
Información del producto
Resumen del producto
A2F-EVAL-KIT-2 is a SmartFusion evaluation kit. This kit offers a simple, low-cost way to try the world's only FPGA with hard ARM ® CortexTM-M3 and programmable analogue. The device contains on-chip flash and on-chip SRAM memory, as well as additional SPI flash memory. The board can communicate via Ethernet and HyperTerminal. The board also contains LEDs, switches, and various voltage, current, and temperature monitoring functions for analogue experimentation on the board. The kit is supported by Libero SoC Design Software, Microchip's design software that includes SoftConsole Eclipse-based GNU software IDE.
- A2F200M3F-FGG484: 200,000 System FPGA gates, 256kB flash memory, 64kB SRAM
- Peripherals include Ethernet, DMAs, I2Cs, UARTs, timers, ADCs, DACs, additional analogue resources
- SPI-flash memory connected to SPI-0 on the device
- USB connection for programming and debug from Microchip's design tools
- USB to UART connection to UART-0 for HyperTerminal examples
- 10/100 Ethernet interface with on-chip MAC and external PHY
- RVI header for application programming and debug from either Keil or IAR Systems
- Mixed-signal header for daughter card support
Contenido
SmartFusion evaluation board with SmartFusion A2F200M3F-FGG484 device, USB 2.0 A to mini-B cable, Quickstart card.
Especificaciones técnicas
Microchip
SmartFusion
Cortex-M3
SmartFusion Evaluation Board A2F200M3F-FGG484, USB 2.0 A to Mini-B Cable x 2, Quickstart Card
No SVHC (15-Jan-2018)
32bit
ARM
A2F200M3F-FGG484
-
Documentos técnicos (2)
Alternativas para el número de pieza A2F-EVAL-KIT-2
1 producto (s) encontrado (s)
Legislación y medioambiente
RoHS
RoHS
Certificado de conformidad del producto