¿Necesita más?
| Cantidad | Precio |
|---|---|
| 1+ | $13,063.050 |
Información del producto
Resumen del producto
EK-VEK280-G is an AMD Versal™ AI Edge Series VEK280 evaluation kit. This is a new evaluation platform based on the AMD Versal™ AI Edge Series VE2802 device. The VEK280 board targets AIE-ML applications with increased compute performance, lower latency, and a higher level of integration enabled by the Versal AI Edge Series device. As an adaptive SoC, the Versal AI Edge Series allows developers to rapidly evolve their sensor fusion and AI algorithms while leveraging a scalable device portfolio for diverse performance and power profiles from edge to endpoint. As an evaluation platform, the primary focus for the VEK280 board is to enable evaluation and development of Versal AI Edge Series-based applications. Suitable for Vision (AI Edge Box, Machine Vision Cameras, Medical Imaging Devices), Automotive, Industrial, Aerospace and Defense (Unmanned Aerial Vehicles, MILCOM Radio, Data and Signal Processing Systems).
- Optimized to enable application development for the Versal AI Edge Series
- Versal AI Edge VE2802 device capabilities:AI Engines optimized for ML inference(AIE-MLs), DSP engine
- Dual-core Arm Cortex®-A72, dual-core Arm Cortex-R5F, 40G Multirate Ethernet MACs
- Video Decoder Engines (VDEs) and GTYP transceivers
- Delivers 4X AI performance/watt vs leading GPUs1
- Integrated video decoder unit support H.264/H.265
- HDMI™ 2.1 video input and output, PCIe® Endpoint Gen4x16
- 2x CAN-FD buses
- 1x SFP28 cage and 12GB (6x 2GB, 32-bit), 192-bit LPDDR4 component
- 1x FPGA mezzanine card (FMC+) interface for I/O expansion; 8x GTYP transceivers
Contenido
VEK280 evaluation board, Power supply, 2 Ethernet cables, HDMI'* 2.1 cable, USB Type-C' cable, SFP28 passive loopback module, MicroSD card, Vivado™- Design Suite Voucher.
Especificaciones técnicas
AMD
Versal AI Edge
Cortex-A72, Cortex-R5F
Eval Brd VE2802, Pwr Supply, 2x Enet Cables, HDMI/USB-C Cables, SFP28 Mod, MicroSD Card, Voucher
No SVHC (25-Jun-2025)
-
ARM
XCVE2802-2MSEVSVH1760
-
Documentos técnicos (1)
Legislación y medioambiente
Certificado de conformidad del producto