¿Necesita más?
| Cantidad | Precio |
|---|---|
| 1+ | $25.310 |
Información del producto
Resumen del producto
EV95N98A is a PIC24FJ64GU205 general purpose Plug-in Module (PIM) designed to demonstrate the capabilities of the PIC24FJ64GP205 and PIC24FJ64GU205 family using the Explorer 16/32 development board (DM240001-2). All the pins from the device are mapped directly to the PIM connector (100-Pin ICE). The usage of this PIM with the Explorer 16/32 development board (DM240001-2) requires an external debugger with support for PIC24FJ64GU205, which includes MPLAB® ICD 4 (DV164045), PICkit 4 (PG164140), or Snap (PG164140) In-Circuit Debuggers/Programmers. This PIM is not supported by the onboard debugger of the Explorer 16/32 development board (DM240001-2).
- PPS flexibility lets the 48-pin PIC24FJ64GU205 run all base functions on Explorer 16/32 board
- PIM supports most PICtail™ Plus daughter boards on the Explorer 16/32 development board
Especificaciones técnicas
Microchip
PIC24
PIC24FJxxGUxxx
Plug-in Module PIC24FJ64GU205/PIC24FJ64GU205
No SVHC (04-Feb-2026)
PIC
PIC24FJ64GU205, PIC24FJ64GU205
Microchip Explorer 16/32 Development Board (DM240001-2)
-
Documentos técnicos (1)
Legislación y medioambiente
RoHS
RoHS
Certificado de conformidad del producto