¿Necesita más?
| Cantidad | Precio |
|---|---|
| 1+ | $79.380 |
Información del producto
Resumen del producto
AC164150 is a PIC32 VGA CAMERA SENSOR PICTAIL™ PLUS demonstration board for evaluating Microchip Technology’s basic surveillance and vision solutions using 32-bit microcontrollers. It can capture & process 8bit gray scale or color images with up to 640x480 resolution. It interfaces to the I/O expansion board (DM320002) with PIC32 starter kits (DM320004 or DM320003-2), Graphics Controller PICTail™ Plus Epson S1D13517 Board (AC164127-7) and Graphics Display Truly 5.7” 640x480 board (AC164127-8). Typical applications include Image capture, processing and connectivity.
- 640x480 VGA color CMOS sensor on our standard PICTail™ plus form factor
- Based on the Omnivision OVM7690 CameraCubeChip™
- Convenient test points for video sync and clock sync
- Jumper configurable for display out or image transport over Ethernet
Especificaciones técnicas
Microchip
PIC32
-
VGA Camera Sensor PICtail Plus Daughter Board
No SVHC (04-Feb-2026)
PIC
-
PIC32 MCU Development Boards
-
Documentos técnicos (2)
Legislación y medioambiente
RoHS
RoHS
Certificado de conformidad del producto