¿Necesita más?
| Cantidad | Precio |
|---|---|
| 1+ | $24.430 |
| 5+ | $23.940 |
| 10+ | $23.450 |
| 25+ | $22.960 |
| 50+ | $22.470 |
| 100+ | $21.990 |
| 250+ | $21.550 |
Información del producto
Resumen del producto
MA320020 is a general purpose PIM designed to plug into the Explorer 16 or Explorer 16/32 Development Boards and demonstrates the capabilities of the PIC32MM “GPL” family of low-power and low-cost devices. This PIM can be used to evaluate the following MCUs: PIC32MM0064GPL036, PIC32MM0064GPL028, PIC32MM0064GPL020, PIC32MM0032GPL036, PIC32MM0032GPL028, PIC32MM0032GPL020, PIC32MM0016GPL036, PIC32MM0016GPL028 and PIC32MM0016GPL020. Due to the flexibility allowed by the PPS feature, the 40-pin device is capable of performing all of the base functions on the 100-pin Explorer 16 board or Explorer 16/32 Development Boards.
- PIM includes the 64K flash PIC32MM0064GPL036, 40-pin UQFN device
- PIM is supported by Microchip’s development ecosystem including MPLAB X IDE and MPLAB XC32 compilers
Especificaciones técnicas
Microchip
PIC32
PIC32MM
Plug-in Module PIC32MM0064GPL036
No SVHC (04-Feb-2026)
PIC
PIC32MM0064GPL036
Explorer 16 Development Boards
-
Documentos técnicos (1)
Productos relacionados
1 producto (s) encontrado (s)
Legislación y medioambiente
RoHS
RoHS
Certificado de conformidad del producto