¿Necesita más?
| Cantidad | Precio |
|---|---|
| 1+ | $253.050 |
Información del producto
Resumen del producto
DM320010-C is a PIC32MZ embedded graphics with stacked DRAM (DA) starter kit for crypto development. The starter kit consists of base board (PIC32MZ DA SK base board) and PIC32MZ2064DAG169 daughter card. It provides a low-cost method for the development and testing of graphics applications with PIC32MZ DA family devices.
- PIC32MZ DA 169 pin BGA package
- 32MB integrated DRAM or 128MB DDR2-SDRAM
- Micro SD connector, SQI flash, USB
- 2x20 header (Raspberry-Pi compatible)
Contenido
One PIC32MZ Embedded Graphics DA starter kit board, One LAN8740 Ethernet PHY daughter card, One Ethernet patch cord, One standard-A male to micro USB cable, Information sheet.
Notas
This starter kit can also be used in conjunction with multimedia expansion board II (DM320005-5).
Especificaciones técnicas
Microchip
PIC32MZ
PIC32
PIC32MZ DA Starter Kit, LAN8740 PHY Daughter Board, Ethernet Patch Cord, Standard A-micro USB Cable
No SVHC (04-Feb-2026)
32bit
PIC
PIC32MZ2064DAB169
-
Documentos técnicos (1)
Productos relacionados
7 productos encontrados
Legislación y medioambiente
RoHS
RoHS
Certificado de conformidad del producto