¿Necesita más?
| Cantidad | Precio |
|---|---|
| 1+ | $13.200 |
Información del producto
Resumen del producto
EV35F40A is a PIC16F15276 Curiosity Nano evaluation kit. It is a hardware platform to evaluate microcontrollers in the PIC16F152XX family. This board has the PIC16F15276 microcontroller (MCU) mounted. Supported by MPLAB® X IDE, the board provides easy access to the features of the PIC16F15276 to explore how to integrate the device into a custom design. The Curiosity Nano series of evaluation boards include an on-board debugger. No external tools are necessary to program and debug the PIC16F15276.
- PIC16F15276 microcontroller
- One yellow user LED
- One mechanical user switch
- On-board debugger
- USB powered
- MIC5353 LDO regulator controlled by the on-board debugger
- 1.8-5.1V output voltage (limited by USB input voltage)
- 500mA maximum output current (limited by ambient temperature and output voltage)
Contenido
PIC16F15276 Curiosity Nano evaluation board, Two 100mil, 1x24 pin header strips.
Especificaciones técnicas
Microchip
PIC16F152xx
PIC16
Curiosity Nano Evaluation Board PIC16F15276, Two 100mil, 1x24 Pin Header Strips
No SVHC (04-Feb-2026)
8bit
PIC
PIC16F15276
-
Documentos técnicos (1)
Legislación y medioambiente
RoHS
RoHS
Certificado de conformidad del producto