8 Puede reservar stock ahora
| Cantidad | Precio |
|---|---|
| 1+ | $65.970 |
Información del producto
Resumen del producto
EV80P12A is a PIC32CM LE00 Curiosity Pro evaluation kit. It is ideal for evaluating and prototyping with the ultra low power PIC32CM LE00 ARM® Cortex®-M23 based microcontrollers. It features general purpose embedded control capabilities with enhanced peripheral touch controller (PTC) and smart analogue such as Op Amps, ADC, DAC, Analog compare. It has Arduino Uno connector, microBUS socket and extension headers to expand the development. The kit includes an on-board Embedded Debugger, eliminating the need for external tools to program or debug. The kit also has Embedded current measurement XAM with Data Visualizer support for real-time power measurement.
- PIC32CM LE00 32bit MCU, 48MHz Arm cortex M23 core, 512KB flash and 64KB SRAM
- Extension headers
- Arduino Uno header connectors
- mikroBUS socket
- Embedded debugger
- USB interface, host or device
- Embedded current measurement XAM with Data Visualizer support for real-time power measurement
- One touch button
- One potentiometer
Especificaciones técnicas
Microchip
PIC32CM
Cortex-M23
Curiosity Pro Evaluation Kit PIC32CM5164LE00100
No SVHC (04-Feb-2026)
32bit
ARM
PIC32CM5164LE00100
-
Documentos técnicos (1)
Legislación y medioambiente
RoHS
RoHS
Certificado de conformidad del producto