3 Puede reservar stock ahora
| Cantidad | Precio |
|---|---|
| 1+ | $50.440 |
Información del producto
Resumen del producto
DM164137 is a CURIOSITY Low Pin Count (LPC) development board. Borad supports Microchip’s 8-, 14 and 20-pin 8-bit PIC® MCUs. Dual-row expansion headers on either side of the socket offer flexibility of connectivity to all pins on the PIC MCUs. Programming/debugging is accomplished through the PICkit™ on-board (PKOB), eliminating the need for an external programming/debugging tool. This board provides flexibility for experimentation through an application header with a ground (GND) and supply voltage (VSS) connections. It is also a set of indication LEDs, mTouch® button and push button switches, and a variable potentiometer. Additionally, the Curiosity LPC Board integrates a MikroElektronika mikroBUS™ socket, which can accommodate a variety of plug-in Click™ Board modules that can be used for application development.
- Integrated programmer/debugger with USB interface
- Integrates seamlessly with MPLAB X IDE and code configurator
- Various user interface options - mTouch button, analog potentiometer and physical switches
- mikroBUS™ support with over 1700 MIKROE Click board™ add-on boards available
- RN4020 Bluetooth module footprint
Contenido
Curiosity Low Pin Count (LPC) development board, Quick start guide, PIC16F18446 MCU.
Notas
USB mini-B cable required, not included.
Especificaciones técnicas
Microchip
PIC
PIC
Curiosity Development Board, Quick Start Guide
No SVHC (04-Feb-2026)
8bit
PIC
-
-
Documentos técnicos (3)
Productos relacionados
8 productos encontrados
Legislación y medioambiente
RoHS
RoHS
Certificado de conformidad del producto