2. Computadoras Embebidas, Educación & Tarjetas de Fabricante
                                                                                                3. AVR
                                                                                                4. Kits de Desarrollo Embebido - AVR
                                                                                                Imprimir página

                                                                                                EV75S16A

                                                                                                Tarjeta de Evaluación, Curiosity Nano, 8bits, AVR, Harvard

                                                                                                MICROCHIP
                                                                                                MICROCHIP EV75S16A
                                                                                                La imagen solo tiene fines ilustrativos. Consulte la descripción del producto.
                                                                                                FabricanteMICROCHIP
                                                                                                No. Parte FabricanteEV75S16A
                                                                                                No. Parte Newark30AM0289
                                                                                                Su número de pieza
                                                                                                Hoja de datos técnicos

                                                                                                Data Sheet

                                                                                                Ver todos los documentos técnicos
                                                                                                10 En Inventario

                                                                                                ¿Necesita más?

                                                                                                Entrega en 2-4 días hábiles(UK inventario)
                                                                                                Haga el pedido antes de las 9 p.m. EST para un envío normal
                                                                                                info icon

                                                                                                Los precios mostrados incluyen impuestos y aranceles aplicables
                                                                                                CantidadPrecio
                                                                                                1+$14.12
                                                                                                5+$14.01
                                                                                                Precio para:Cada
                                                                                                Mínimo: 1
                                                                                                Múltiple: 1
                                                                                                $14.12
                                                                                                nota de línea
                                                                                                Se han añadido a la confirmación de pedido, la factura y el albarán solo para este pedido.

                                                                                                Información del producto

                                                                                                MICROCHIP
                                                                                                FabricanteMICROCHIP
                                                                                                No. Parte FabricanteEV75S16A
                                                                                                No. Parte Newark30AM0289
                                                                                                Hoja de datos técnicos

                                                                                                Data Sheet

                                                                                                Circuito Integrado, FabricanteMicrochip
                                                                                                No. de Puntas8bit
                                                                                                Nombre de la Familia del SilicioAVR SD
                                                                                                Núcleo, ArquitecturaAVR
                                                                                                Núcleo, SubarquitecturaHarvard
                                                                                                Núcleo de Silicio, NumeraciónAVR32SD32
                                                                                                Kit, ContenidoCuriosity Nano Evaluation Board AVR32SD32, 2 x 100mil 1x21 Pin Header Strips
                                                                                                Rango de Producto-
                                                                                                Sustancia Extremadamente Preocupante (SVHC)To Be Advised

                                                                                                Resumen del producto

                                                                                                EV75S16A is an AVR32SD32 CURIOSITY NANO evaluation kit. With full program and debug capabilities, AVR32SD32 Curiosity Nano evaluation kit offers complete support for your next design. This EV75S16A is a hardware platform for evaluating the AVR® SD family of microcontrollers. This board has AVR32SD32 MCU mounted. The Curiosity Nano series of evaluation boards include an on-board programmer and debugger. No external tools are necessary to program and debug the AVR32SD32. The AVR® SD microcontroller family, designed in compliance with ISO 26262 functional safety standard, uses the latest technologies from Microchip Technology, integrating low-power architecture with an Event System, accurate analogue features, and advanced digital peripherals. Additionally, the AVR® SD family features a dual-core lockstep CPU, Single-Error Correcting and Double-Error Detecting (SECDED) ECC on flash, EEPROM and SRAM, error controller and program and Debug Interface Disable (PDID) for functional safety.

                                                                                                • AVR® CPU in Dual-Core Lockstep (DCLS) configuration, running at up to 20MHz
                                                                                                • 32KB in-system-programmable flash, 4KB SRAM, 256B EEPROM with Error Correcting Code (ECC)
                                                                                                • Programming and debug interface disable security functionality, parity of data buses, dual Watchdogs
                                                                                                • 6-channel event system for predictable and CPU-independent inter-peripheral signaling
                                                                                                • On board: USB Type-C® connector, yellow user LED, mechanical user switch, green power, status LED
                                                                                                • 32.768kHz crystal, 20MHz crystal
                                                                                                • Diffused 2-colour LED for heartbeat status (different colours for pin high/ow, heartbeat signal EN)

                                                                                                Contenido

                                                                                                AVR32SD32 Curiosity Nano evaluation kit, Two 100mil, 1x21 pin header strips.

                                                                                                Especificaciones técnicas

                                                                                                Circuito Integrado, Fabricante

                                                                                                Microchip

                                                                                                Nombre de la Familia del Silicio

                                                                                                AVR SD

                                                                                                Núcleo, Subarquitectura

                                                                                                Harvard

                                                                                                Kit, Contenido

                                                                                                Curiosity Nano Evaluation Board AVR32SD32, 2 x 100mil 1x21 Pin Header Strips

                                                                                                Sustancia Extremadamente Preocupante (SVHC)

                                                                                                To Be Advised

                                                                                                No. de Puntas

                                                                                                8bit

                                                                                                Núcleo, Arquitectura

                                                                                                AVR

                                                                                                Núcleo de Silicio, Numeración

                                                                                                AVR32SD32

                                                                                                Rango de Producto

                                                                                                -

                                                                                                Documentos técnicos (1)

                                                                                                Technical Data Sheet EN

                                                                                                Legislación y medioambiente

                                                                                                US ECCN:3A991A2
                                                                                                EU ECCN:Unknown
                                                                                                Conforme a RoHS:Pendiente
                                                                                                Cumplimiento de ftalatos con respecto a la restricción de sustancias peligrosas (RoHS):Pendiente
                                                                                                Valor de sustancia extremadamente preocupante:To Be Advised
                                                                                                Descargue el certificado de cumplimiento del producto

                                                                                                Certificado de conformidad del producto

                                                                                                Servicio al cliente
                                                                                                I Need Help
                                                                                                Sales 1 800 463 9275
                                                                                                Technical 1 877 736 4835
                                                                                                Enviar comentarios
                                                                                                Hablar con un representante
                                                                                                Enlaces rápidos
                                                                                                Realizar un seguimiento de mi pedido
                                                                                                Perguntas frequentes
                                                                                                Información de entrega
                                                                                                Return a Product
                                                                                                Nuestra empresa
                                                                                                Acerca de nosotros
                                                                                                Política de calidad
                                                                                                Profesionales
                                                                                                Corporate Responsibility
                                                                                                Social Media +

                                                                                                Conviértase en un miembro privilegiado de Newark

                                                                                                LinkedIn
                                                                                                Twitter
                                                                                                Facebook
                                                                                                Norton Secured
                                                                                                BSI 9001
                                                                                                AMEX
                                                                                                Mastercard
                                                                                                Visa
                                                                                                Trade Account
                                                                                                Términos de acceso
                                                                                                Términos de uso de la API
                                                                                                Avisos de derechos de autor y legal
                                                                                                Términos y condiciones
                                                                                                Mapa del sitio
                                                                                                An Avnet Company© 2026 Premier Farnell Limited. All Rights Reserved.