15 Puede reservar stock ahora
| Cantidad | Precio |
|---|---|
| 1+ | $244.920 |
Información del producto
Resumen del producto
MIMXRT700-EVK is an i.MX RT700 evaluation kit. It provides a powerful, extendable platform for evaluation and prototyping with the i.MX RT700 series crossover microcontroller units (MCUs) featuring dual Arm® Cortex®-M33 cores, Cadence digital signal processor (DSP) and graphic processing unit cores using the MCUXpresso suite of software and tools. Arduino UNO, M.2, PMod(R), microphone and display connectors enable flexible expansion options, with off-the-shelf LCD panels for wearables and other applications requiring high high-performance human-machine interface (HMI). The board features a high-speed USB debug probe base with easy firmware update options to support Cortex microcontroller software interface-standard digital signal processing (CMSIS-DSP) or a special version of J-link LITE from SEGGER. Suitable for consumers (hearables, small and medium appliances, smart speaker, soundbar), industrial (building security and surveillance, industrial HMI, smart lock) applications.
- Processor: Compute Arm Cortex-M33 running up to 325MHz, Sense Arm Cortex-M33 running up to 250MHz
- Internal 7.5MB of static random access memory (SRAM)
- Board memory: 64MB Macronix octal SPI flash, 64MB Winbond QSPI flash
- Macronix Octal SPI flash (64MB) / Winbond HyperRAM 16-bit (512MB)
- Debug capabilities: 10-pin and 20-pin SWD connectors supporting external debug/trace probes
- Expansion connectors: Arduino expansion, PMOD expansion, Mikroe click expansion
- Expansion connectors: expansion connector for 8-channel microphone board, Flexcomm header
- User interface: reset and user buttons for easy testing of S/W functionality, user LEDs, boot switch
- Connectivity: high-speed eUSB native connectors, SD card slot
- Audio: Audio codec with stereo line out/headphone jack and mic in, DMICs and analogue mics
Contenido
1 PWA MIMXRT700-EVK, 1x cable (USB AM to micro USB 5P 1M), 1x power supply (100/240V input, 5V 5A output), Quick start guide for MIMXRT700-EVK.
Especificaciones técnicas
NXP
i.MX RT
Cortex-M33F
Eval Brd i.MX RT700, USB AM to Micro USB 5P 1M Cable, 100/240Vin, 5V/5A Out Pwr Supply, Manual
To Be Advised
32bit
ARM
i.MX RT700
-
Documentos técnicos (1)
Legislación y medioambiente
RoHS
Certificado de conformidad del producto