¿Necesita más?
| Cantidad | Precio |
|---|---|
| 1+ | $96.090 |
Información del producto
Resumen del producto
ATSAMC21N-XPRO is a SAMC21N XPLAINED PRO evaluation kit. This is a hardware platform for evaluating the ATSAMC21N18A microcontroller (MCU). Supported by the Studio integrated development platform, the kit provides easy access to the features of the ATSAMC21N18A and explains how to integrate the device into a custom design. The Xplained Pro MCU series evaluation kits include an on-board Embedded Debugger, eliminating the need for external tools to program or debug the ATSAMC21N18A. The kit offers additional peripherals to extend the features of the board and ease the development of custom designs.
- ARM® Cortex®-M0+ based MCU
- Embedded debugger - USB interface, auto-ID for board identification in Atmel Studio
- Digital I/O - 2 mechanical buttons (user and reset button), 1 Atmel Qtouch button
- Two selectable target voltages - 3.3V and 5.0V
- Level converters between target section and EDBG section
- 32.768kHz crystal mounted, 16MHz crystal footprint (not mounted)
- 2 CAN transceivers, DAC output connector
- LIN transceiver - wake-up button, host node pull-up enable, alternate LIN power jumper
- Analog voltage reference connector with filtered power supply SDADC VREF, ADC/DAC VREF
- Supported with application examples in Atmel Software Framework
Especificaciones técnicas
Microchip
SAM C
Cortex-M0+
C21N Xplained Pro Development Board
No SVHC (04-Feb-2026)
32bit
ARM
ATSAMC21N18A
-
Documentos técnicos (3)
Productos relacionados
2 productos encontrados
Legislación y medioambiente
RoHS
RoHS
Certificado de conformidad del producto