¿Necesita más?
| Cantidad | Precio |
|---|---|
| 1+ | $885.880 |
Información del producto
Resumen del producto
AT91SAM9G10-EK2 evaluation kit is an effective platform for evaluating chip performance and developing code for applications based on the AT91SAM9G10.
- Board is equipped with an AT91SAM9G10 (217-ball LFBGA package)
- 64Mbytes of SDRAM memory, 256Mbytes of NAND flash memory, one Atmel® serial DataFlash®
- one USB device port interface, two USB host port interfaces, one DBGU serial communication port
- JTAG/ICE debug interface, one Ethernet 100-base TX with three status LEDs
- 3.5" 1/4 VGA TFT LCD module with touchscreen and backlight
- One power LED and two general-purpose LEDs, four user input pushbuttons
- One wakeup input pushbutton and one Atmel AT73C213 Audio DAC
- One reset pushbutton and one DataFlash SD/MMC card slot
- 2 expansion footprint connectors (solder side)
- 1 lithium coin cell battery retainer for 12mm cell size and dual pitch prototyping area
Contenido
AT91SAM9G10-EK board (shipped in a protective anti-static package), One A/B-type USB cable, One serial RS232 cable, One RJ45 crossed Ethernet cable, Universal input AC/DC power supply with US and EU plug adapter.
Advertencias
The board must not be subjected to high electrostatic potentials. Also, generally avoid touching the component pins or any other metallic element of the board.
Especificaciones técnicas
Microchip
SAM9X
-
Eval Board AT91SAM9G10-EK, USB/RS232/RJ45 Crossed Ethernet Cable, Power Supply w/ US/EU Plug Adapter
No SVHC (04-Feb-2026)
32bit
ARM
AT91SAM9G10
-
Documentos técnicos (2)
Legislación y medioambiente
RoHS
RoHS
Certificado de conformidad del producto