6 Puede reservar stock ahora
| Cantidad | Precio |
|---|---|
| 1+ | $383.730 |
Información del producto
Resumen del producto
EV21H18A is a SAMA7G54-EK evaluation kit intended for evaluating and prototyping with the SAMA7G54 microprocessor (MPU). The SAMA7G54 is a Arm Cortex-A7 based MPU running up to 1GHz supporting up to 2GBytes of 16-bit DDR2, DDR3, DDR3L, LPDDR2, LPDDR3, with octal/quad SPI, NAND and eMMC Flash support. The SAMA7G54 integrates a complete imaging and audio subsystems with 12-bit parallel and MIPI-CSI2 camera interfaces up to 8Mp and 720p at 60 fps, up to four I2S, one SPDIF transmitter and receiver and a 4-stereo channel audio sample rate converter. The device also features a large number of connectivity options including Dual Ethernet (one Gigabit ethernet and one 10/100 Ethernet), six CAN-FD and three high-speed USB and offers advanced security functions such as: secure boot, secure key storage, high-performance crypto accelerators for AES, SHA, RSA and ECC.
- SAMA7G54-V/4HB 14x14mm, 0.65mm pitch, 343-ball TFBGA processor
- External clock: 24MHz MPU ( DSC1001DI5-024.0000) 32.768kHz crystal (NDK NX2012SA-32.768-STD-MUB-1)
- Memory: 4Gb DDR3L, 32Gb eMMC, 1Gb octal SPI flash, two EEPROMs with EUI-48™ MAC ID
- One standard 4-bit SD card interface with power control
- USB: Micro-AB host/device w/ power switch, Type-A host w/ power switch, Type-C™ host w/ power switch
- 1x SPDIF RX port, 1x SPDIF TX port, 4 digital microphones and 1x RPi CSI camera interface
- Debug port: one J-Link-OB + CDC, one JTAG interface and one optional Wi-Fi/BT interface
- Board monitor: one RGB (red, green, blue) LED, four push button switches
- One power management IC and one power consumption measurement device
- Board supply from USBA or from wall adapter
Contenido
SAMA7G54-EK board, 2 USB-A to USB Micro-AB cables.
Especificaciones técnicas
Microchip
SAMA7G
Cortex-A7
Evaluation Board SAMA7G54-V/4HB, 2x USB-A to USB Micro-AB Cables
No SVHC (04-Feb-2026)
32bit
ARM
SAMA7G54-V/4HB
-
Documentos técnicos (1)
Legislación y medioambiente
RoHS
Certificado de conformidad del producto