2. Computadoras Embebidas, Educación & Tarjetas de Fabricante
                                                                                                3. ARM
                                                                                                4. Kits de Desarrollo Embebido - ARM
                                                                                                Imprimir página

                                                                                                OM11007,598

                                                                                                EXTENSION BOARD, HITEX COM, FOR LPC-STICK

                                                                                                NXP
                                                                                                NXP OM11007,598
                                                                                                NXP OM11007,598
                                                                                                NXP OM11007,598
                                                                                                La imagen solo tiene fines ilustrativos. Consulte la descripción del producto.
                                                                                                FabricanteNXP
                                                                                                No. Parte FabricanteOM11007,598
                                                                                                No. Parte Newark72R6074
                                                                                                Su número de pieza
                                                                                                Hoja de datos técnicos

                                                                                                Data Sheet

                                                                                                Ver todos los documentos técnicos
                                                                                                Disponible para pedido
                                                                                                Plazo de entrega estándar del fabricante: 19 semanas

                                                                                                Información del producto

                                                                                                NXP
                                                                                                FabricanteNXP
                                                                                                No. Parte FabricanteOM11007,598
                                                                                                No. Parte Newark72R6074
                                                                                                Hoja de datos técnicos

                                                                                                Data Sheet

                                                                                                Circuito Integrado, FabricanteNXP
                                                                                                No. de Puntas-
                                                                                                Nombre de la Familia del SilicioLPC24xx
                                                                                                Núcleo, ArquitecturaARM
                                                                                                Núcleo, Subarquitectura-
                                                                                                Núcleo de Silicio, NumeraciónLPC2468
                                                                                                Kit, Contenido-
                                                                                                Rango de Producto-
                                                                                                Sustancia Extremadamente Preocupante (SVHC)No SVHC (27-Jun-2024)

                                                                                                Resumen del producto

                                                                                                OM11007,598 is a LPC-COM-Board which can be used together with the LPC-Stick debugger system. It contains architecture and device specific information and all technical data of the system. The LPC-Stick is a specific debugger system being able to emulate the integrated LPC2468 microcontroller with on chip debug support. It provides a USB communication port for connecting the LPC-Stick to a PC. For operation, the overall system requires the LPC-Stick. The communication extension board provides a set of communication features and pin outs as well as an external power connector.

                                                                                                • 2x40 pin 0.635mm pitch PCB extension Stick-I/O-connector for the LPCStick
                                                                                                • 2x24-pin IO connector pads with reset and IRQ capability
                                                                                                • USB B connector with ESD protection IP4220CZ6
                                                                                                • USB A connector with Power-Controller LM3526M-L
                                                                                                • RS232 driver chip MAX3232ECDB
                                                                                                • Ethernet Phy with RMII interface DP83848CVV
                                                                                                • CAN physical driver chip TJA1050T
                                                                                                • USB powered via stick or from external USB B or IO connector with jumper selection

                                                                                                Advertencias

                                                                                                Do not supply external power to the LPC-COM-Board via the pads or the USB B connector while the stick is connected to the PC. This may cause serious damage to PC.

                                                                                                Especificaciones técnicas

                                                                                                Circuito Integrado, Fabricante

                                                                                                NXP

                                                                                                Nombre de la Familia del Silicio

                                                                                                LPC24xx

                                                                                                Núcleo, Subarquitectura

                                                                                                -

                                                                                                Kit, Contenido

                                                                                                -

                                                                                                Sustancia Extremadamente Preocupante (SVHC)

                                                                                                No SVHC (27-Jun-2024)

                                                                                                No. de Puntas

                                                                                                -

                                                                                                Núcleo, Arquitectura

                                                                                                ARM

                                                                                                Núcleo de Silicio, Numeración

                                                                                                LPC2468

                                                                                                Rango de Producto

                                                                                                -

                                                                                                Documentos técnicos (2)

                                                                                                Product Change Notice EN

                                                                                                Technical Data Sheet EN

                                                                                                Productos relacionados

                                                                                                3 productos encontrados

                                                                                                Legislación y medioambiente

                                                                                                US ECCN:EAR99
                                                                                                EU ECCN:Unknown
                                                                                                Conforme a RoHS:Sí

                                                                                                RoHS

                                                                                                Cumplimiento de ftalatos con respecto a la restricción de sustancias peligrosas (RoHS):Sí

                                                                                                RoHS

                                                                                                Valor de sustancia extremadamente preocupante:No SVHC (27-Jun-2024)
                                                                                                Descargue el certificado de cumplimiento del producto

                                                                                                Certificado de conformidad del producto

                                                                                                Servicio al cliente
                                                                                                I Need Help
                                                                                                Sales 1 800 463 9275
                                                                                                Technical 1 877 736 4835
                                                                                                Enviar comentarios
                                                                                                Hablar con un representante
                                                                                                Enlaces rápidos
                                                                                                Realizar un seguimiento de mi pedido
                                                                                                Perguntas frequentes
                                                                                                Información de entrega
                                                                                                Return a Product
                                                                                                Nuestra empresa
                                                                                                Acerca de nosotros
                                                                                                Política de calidad
                                                                                                Profesionales
                                                                                                Corporate Responsibility
                                                                                                Social Media +

                                                                                                Conviértase en un miembro privilegiado de Newark

                                                                                                LinkedIn
                                                                                                Twitter
                                                                                                Facebook
                                                                                                Norton Secured
                                                                                                BSI 9001
                                                                                                AMEX
                                                                                                Mastercard
                                                                                                Visa
                                                                                                Trade Account
                                                                                                Términos de acceso
                                                                                                Términos de uso de la API
                                                                                                Avisos de derechos de autor y legal
                                                                                                Términos y condiciones
                                                                                                Mapa del sitio
                                                                                                An Avnet Company© 2026 Premier Farnell Limited. All Rights Reserved.