¿Necesita más?
| Cantidad | Precio |
|---|---|
| 1+ | $219.910 |
Información del producto
Resumen del producto
EVAL-ADUC7060QSPZ is an ADuC7060 Quick Start Plus Development System. The ADuC7060 is the superset of the ADuC706x series, the ADuC7060 contains an ARM7TDMI core, 32 kB of flash, 4 kB of SRAM, dual 24-bit sigma-delta (Σ-Δ) ADCs, and a 12-bit DAC as well as many other features. All features of the ADuC7061 can be evaluated using the ADuC7060. This evaluation board allows a user to program the ADuC7060 via the JTAG or the UART interfaces. The user may also debug their source code through the JTAG interface.
- 2-layer printed circuit board (PCB), 4" × 5" (101.6mm x 127mm) form factor
- 9V power supply regulated to 3.3V and 2.5V on board
- 4-pin UART header to connect to RS-232 interface cable
- 20-pin standard JTAG connector
- 32.768kHz watch crystal to drive the PLL clock
- ADR280 1.2V external reference chip, Reset/download/IRQ0 push buttons
- Power indicator/general-purpose LEDs
- Access to all ADC input and DAC output from external header
- Surface-mount and through-hole general-purpose prototype area
Contenido
ADuC7060 evaluation board, mIDAS-Link JTAG programming POD, CD (containing evaluation software including user manuals, data sheets, example code, ARMWSD, and evaluation compilers), 9V power supply, RS-232 to UART cable, USB cable.
Especificaciones técnicas
Analog Devices
ADuC706x
ARM7TDMI
mIDAS-Link JTAG Programming POD, Software CD, 9V Power Supply, RS232 to UART Cable, USB Cable
No SVHC (04-Feb-2026)
32bit
ARM
ADUC7060
-
Documentos técnicos (1)
Legislación y medioambiente
RoHS
RoHS
Certificado de conformidad del producto