¿Necesita más?
| Cantidad | Precio |
|---|---|
| 1+ | $114.340 |
Información del producto
Resumen del producto
DM320205 is a SAML11 XPLAINED PRO evaluation kit. It is ideal for evaluating and prototyping with the ultra low power SAML11 ARM® Cortex®-M23 based microcontrollers. This board is supported by MPLAB Integrated tools development environment and MPLAB Harmony. This kit is supported by the Atmel Studio integrated development platform, which provides easy access to the features of the microcontroller. The Xplained Pro MCU series evaluation kit includes an on-board embedded debugger, hence external tools are not required to program or debug the microcontroller. The Xplained Pro extension kit offers additional peripherals to extend the features of the board and ease the development of custom designs.
- SAM L11 32-bit MCU: 32MHz ARM® Cortex®-M23 Core, 64KB flash and 16KB SRAM
- Industry's lowest power MCU in its class, enhanced PTC
- Op-amps, ADC, DAC, analogue compare
- Xplained Pro extension headers
- mikroBUS™ socket and X32 header
- XAM with data Visualizer support for real-time power measurement
- Embedded debugger: auto ID for board identification in Atmel Studio
- Embedded current measurement circuitry with Atmel Data Visualizer support for data visualization
- ATECC508A CryptoAuthentication™ IC
- USB powered
Especificaciones técnicas
Microchip
SAML11
Cortex-M23
Xplained Pro Evaluation Kit ATSAML11E16A-AU
No SVHC (04-Feb-2026)
32bit
ARM
ATSAML11E16A-AU
-
Documentos técnicos (2)
Productos relacionados
8 productos encontrados
Legislación y medioambiente
RoHS
RoHS
Certificado de conformidad del producto