275 Puede reservar stock ahora
| Cantidad | Precio |
|---|---|
| 1+ | $24.650 |
Información del producto
Resumen del producto
NUCLEO-F303RE is a STM32 Nucleo-64 board that provides an affordable and flexible way for users to try out new concepts and build prototypes by choosing from the various combinations of performance and power consumption features provided by the STM32 microcontroller. The ARDUINO® Uno V3 connectivity support and the ST morpho headers allow the easy expansion of the functionality of the STM32 Nucleo open development platform with a wide choice of specialized shields. The STM32 Nucleo-64 board does not require any separate probe as it integrates the ST-LINK debugger/programmer. The STM32 Nucleo-64 board comes with the STM32 comprehensive free software libraries and examples available with the STM32Cube MCU package.
- 1 user LED shared with ARDUINO®, 1 user and 1 reset push-buttons, 32.768kHz crystal oscillator
- Flexible power-supply options: ST-LINK USB VBUS or external sources
- ST-LINK/V2-1 on USB Mini-B connector
Especificaciones técnicas
STMicroelectronics
STM32F3
Cortex-M4
Nucleo Board STM32F303RET6
No SVHC (25-Jun-2025)
32bit
ARM
STM32F303RET6
-
Productos relacionados
2 productos encontrados
Legislación y medioambiente
RoHS
RoHS
Certificado de conformidad del producto