Información del producto
Resumen del producto
DM320210 is a SAM E54 Curiosity Ultra development board. It includes an integrated programmer and debugger, so no additional hardware is required to get started. This board is supported by MPLAB Integrated tools development environment and MPLAB Harmony. Users can add functionality through MikroElektronika mikroBUS™ Click™ adapter boards, add Ethernet connectivity with the Microchip PHY Daughter Board, add Wi-Fi™ connectivity capability using the Microchip expansions boards, and add audio input and output capability with Microchip audio daughter boards. With or without expansion boards, the SAM E54 Curiosity Ultra Development Board provides the freedom to develop for a variety of applications, including Bluetooth® Audio, CAN, Graphics User Interface (GUI), Internet of Things (IoT), robotics development, and proof-of-concept (PoC) designs.
- ATSAME54P20A, 120MHz, 1MB flash, 256KB RAM
- Arm® Cortex®-M4F processor
- EDBG: real time programming & debugging, VCOM, DGI, one mikroBUS™ interfaces
- One mikroBUS interfaces
- One X32 audio interfaces supporting Bluetooth and audio
- Ethernet interface and graphics interface
- Xplained pro extension compatible interface, CAN interface
- User buttons, user LEDs
- 8MB QSPI memory
- Arduino Uno R3 compatible interface
Especificaciones técnicas
Microchip
SAM E54
Cortex-M4F
Curiosity Ultra Development Board ATSAME54P20A
No SVHC (25-Jun-2025)
32bit
ARM
ATSAME54P20A
-
Documentos técnicos (3)
Legislación y medioambiente
RoHS
RoHS
Certificado de conformidad del producto