Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDFROBOT
Manufacturer Part NoDFR0762Copy
Newark Part No.33AK3145
Product RangeGravity Series
Your Part Number
20 In Stock
Need more?
Same day shipping
Order before 8pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $5.540 |
Price for:Each
Minimum: 1
Multiple: 1
$5.54
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDFROBOT
Manufacturer Part NoDFR0762Copy
Newark Part No.33AK3145
Product RangeGravity Series
Technical Datasheet
Accessory TypeIO Expansion Shield
For Use WithDFRobot Gravity Sensors and FireBeetle 2 Series Board
Product RangeGravity Series
SVHCNo SVHC (04-Feb-2026)
Product Overview
DFR0762 is a Gravity: IO shield for FireBeetle 2 (ESP32-E/M0) specially designed for FireBeetle 2 series (M0, ESP32-E), this Gravity IO expansion shield offers various ports including digital, analog, I2C, UART, SPI, etc. Also, it comes with power input socket for connecting external power supply as well as EN pin for cutting off the power supply to main-board. The Gravity IO shield allows a convenient connection between DFRobot Gravity sensors and FireBeetle 2 series, no soldering required.
- All pins brought out, no soldering required
- Supports various gravity sensors and modules
- 3.3V to 5.5V PH2.0 power port, applicable to portable projects
- GDI interface for connecting DFRobot GDI series
- Digital IO x12, analog IO x5, UART x 1, I2C x 3 (in parallel), SPI x 1
- Dimension is 2.36 x1”
Contents
Gravity: I2C voice recorder module EDU x1.
Technical Specifications
Accessory Type
IO Expansion Shield
Product Range
Gravity Series
For Use With
DFRobot Gravity Sensors and FireBeetle 2 Series Board
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate