¿Necesita más?
| Cantidad | Precio |
|---|---|
| 1+ | $27.990 |
Información del producto
Resumen del producto
The Multicomp Pro BBC Micro:bit Starter Kit provides an excellent entry point for both children and adults to explore the world of coding. This compact computer offers a hands-on experience in understanding the synergy between software and hardware. With features like an LED light display, buttons, sensors, and various input/output options, the Micro:bit becomes an interactive tool once programmed, allowing it to engage with both the user and the surrounding environment. Additionally, it includes a built-in microphone, speaker, an additional touch input button, and a power button for enhanced functionality.
- Onboard speaker
- MEMs Microphone with LED indicator
- Touch-sensitive logo
- Built-in sleep/off mode that means the board can be powered-down with batteries connected
- Discrete regulator that can supply up to 190mA of current to external accessories
Contenido
Micro:Bit V2 board, Micro USB cable, Battery pack x2 AAA batteries, Quick start user guide, Safety leaflet.
Especificaciones técnicas
Nordic Semiconductor
ARM Cortex-M
nRF52833
-
ARM / Cortex
Cortex-M4
V2 Board, Micro USB Cable, Battery Pack, AAA Batteries, Quick Start User Guide, Safety Leaflet
Documentos técnicos (1)
Legislación y medioambiente
Certificado de conformidad del producto