| Cantidad | Precio |
|---|---|
| 5+ | $138.890 |
| 15+ | $69.440 |
| 25+ | $34.720 |
Información del producto
Resumen del producto
The SG060125R-24 is an EMI rectangular Shielding Gasket made of nickel-plated copper. The shielding gasket is connector of two opposing metallic planes which make this gasket to appear as one continuous surface, by connecting across the openings. Depending on the frequencies involved, the openings must be reduced as closely as possible to a continuous seal. The non-conductive high peel strength unique fabric shielding gasket structure is a combination of a highly conductive nickel/copper ripstop fabric and a resilient polyurethane foam core. This FSG gasket has superior shielding properties and ensures long performance life all in a cost effective manner.
- ≤0.050Ω/inch² Surface resistivity
- UL94V-0 Flammability rating
- Up to <gt/>105dB (MIL-DTL-83528C) shielding effectiveness
- Open cell polyurethane foam
- Non-conductive
- High peel strength
Especificaciones técnicas
EMI Shielding
610
3.2
1.2
100
No SVHC (25-Jun-2025)
Níquel acabado en Cobre
610
3.2
1.2
Serie SG
Documentos técnicos (1)
Legislación y medioambiente
RoHS
RoHS
Certificado de conformidad del producto