¿Necesita más?
| Cantidad | Precio |
|---|---|
| 1+ | $317.930 |
| 5+ | $302.650 |
| 10+ | $290.120 |
Información del producto
Resumen del producto
The RES KIT 1206RS is a SMD thick film Resistor Kit suitable for most applications, including high frequency operation, owing to the short lead structure and low capacitance. Precious metal terminations are screen printed onto a ceramic base and fired. The resistive element is screen printed and fired and the passivation layer added. Each resistor is trimmed to tolerance by laser. The pre-scribed tile is broken into strips, the end plating is fired on and the strips broken into individual components. Final termination is made by electroplating. Thick film resistor with a high power to size ratio, ideally suited to general purpose use.
- Solder termination
- 5% Tolerance
- 0.25W Power rating
Contenido
CRG Series 1206 SMD thick film resistors.
Especificaciones técnicas
CRG Series 1206 SMD Thick Film Resistors
-
-
No SVHC (25-Jun-2025)
250mW
± 5%
-
Documentos técnicos (3)
Legislación y medioambiente
RoHS
RoHS
Certificado de conformidad del producto