¿Necesita más?
| Cantidad | Precio |
|---|---|
| 1+ | $9.120 |
| 25+ | $6.960 |
| 100+ | $5.670 |
| 250+ | $5.460 |
| 500+ | $5.260 |
| 1000+ | $5.050 |
| 2500+ | $4.840 |
Información del producto
Resumen del producto
FU0H series supercapacitors, also known as Electric Double-Layer Capacitors (EDLCs) are intended for power back-up in the automotive applications. Enhancements to the design and selected material upgrades were introduced to deliver 1,000 hours at 85°C/85% RH rated voltage and up to 4,000 hours at 85°C operational life. This capacitor is manufactured in an ISO TS 16949 certified plant and are subjected to PPAP/PSW, as well as change control. Supercapacitors have characteristics ranging from traditional capacitors and batteries. As a result, supercapacitors can be used like a secondary battery when applied in a DC circuit. This device is best suited for use in low voltage DC hold-up applications such as embedded microprocessor systems with flash memory. FU0H series automotive grade supercapacitor can be stable under harsh environmental conditions such as high humidity and high temperature.
- Qualified AEC-Q200 test plan (only Resistance to solvent is not applicable)
- TS 16949 certified plant
- Subject to PPAP/PSW and change control
- Maintenance free
- Highly reliable against liquid leakage
Especificaciones técnicas
1
Pin de PC
7.62
Cilindro
10
-
15
-40
AEC-Q200
5.5
-20%, +80%
4000 horas a 85°C
Agujero Pasante
21.5
-
FU0H Series
85
No SVHC (25-Jun-2025)
Documentos técnicos (3)
Alternativas para el número de pieza FU0H105ZF
1 producto (s) encontrado (s)
Legislación y medioambiente
RoHS
RoHS
Certificado de conformidad del producto