¿Necesita más?
| Cantidad | Precio |
|---|---|
| 1+ | $5.680 |
| 10+ | $4.080 |
| 25+ | $3.770 |
| 50+ | $3.450 |
| 100+ | $2.880 |
| 500+ | $2.820 |
| 1000+ | $2.750 |
| 2500+ | $2.700 |
Información del producto
Resumen del producto
PEB227HKL4320ME4 is a PEB227 series ultra-high CV surface-mount electrolytic capacitor with outstanding electrical performance and high energy storage capability. The device has a polarized all-welded design, tinned copper wire leads, and a negative pole connected to the case. The PEB227's winding is housed in a cylindrical aluminum can with a high purity aluminum lid and high quality rubber gasket. Low ESR is the result of a low resistive electrolyte/ paper system and an all-welded design. Thanks to its mechanical robustness, the PEB227 is suitable for use in mobile and aircraft installations, with operation up to +150°C.
- 3200µF capacitance with ±20% tolerance
- 0.049ohm ESR
- AEC–Q200 automotive qualified
- Extremely high ripple current of 17.2A
- Rated voltage of 25V
- 6300 hours at 125°C
- Operating temperature range from -40°C to 125°C
Especificaciones técnicas
Lata Radial - SMD
25
6300 horas @ 125°C
PEB227 Series
Soldar
-
28.9
-40
AEC-Q200
3200
0.049
Polar
± 20%
-
17
17.2
125
No SVHC (15-Jan-2018)
Documentos técnicos (2)
Alternativas para el número de pieza PEB227HKL4320ME4
1 producto (s) encontrado (s)
Legislación y medioambiente
RoHS
RoHS
Certificado de conformidad del producto