0
0 elementos$0.00

Capacitores de Seguridad y Supresión de Ruido :

50 productos encontrados

All Filters

(1 Applied)

Expand Filters
Comparar
No. De parte del fabricante
Código de Orden
Fabricante / Descripción
Disponibilidad
Precio para
Precio
Quantity
Tipo de Dieléctrico
Estuche/Encapsulado del Capacitor
Capacitancia
Tolerancia de Capacitancia
Clase de Supresión
Montaje de Capacitor
Voltaje Nominal X
Tasa dv/dt
Clasificación de Humedad
Espaciado de Cable
Temperatura de Trabajo Mín.
Temperatura de Trabajo Máx.
Rango de Producto
Calificación
62AK0061

RoHS

Cada
10+$0.952
250+$0.743
500+$0.673
1000+$0.616
5000+$0.568
Metallized PP
Radial Box - 2 Pin
0.01µF
± 10%
X1
Through Hole
600VAC
600V/µs
GRADE III (Test Condition B)
15mm
-40°C
110°C
R58 Series
AEC-Q200
62AK0097

RoHS

Cada
1+$5.230
10+$3.890
25+$3.670
50+$3.450
100+$3.230
Más precios…
Metallized PP
Radial Box - 2 Pin
0.68µF
± 20%
X1
Through Hole
600VAC
150V/µs
GRADE III (Test Condition B)
37.5mm
-40°C
110°C
R58 Series
AEC-Q200
62AK0104

RoHS

Cada
1+$10.500
10+$10.070
25+$8.960
50+$8.450
100+$7.660
Más precios…
Metallized PP
Radial Box - 2 Pin
2.7µF
± 10%
X1
Through Hole
600VAC
150V/µs
GRADE III (Test Condition B)
37.5mm
-40°C
110°C
R58 Series
AEC-Q200
62AK0076

RoHS

Cada
1+$1.780
100+$1.420
250+$1.310
500+$1.200
1000+$1.130
Metallized PP
Radial Box - 2 Pin
0.068µF
± 20%
X1
Through Hole
600VAC
300V/µs
GRADE III (Test Condition B)
22.5mm
-40°C
110°C
R58 Series
AEC-Q200
62AK0077

RoHS

Cada
1+$1.500
100+$1.200
250+$1.100
500+$1.010
1000+$0.948
Metallized PP
Radial Box - 2 Pin
0.082µF
± 10%
X1
Through Hole
600VAC
300V/µs
GRADE III (Test Condition B)
22.5mm
-40°C
110°C
R58 Series
AEC-Q200
62AK0065

RoHS

Cada
10+$1.030
250+$0.800
500+$0.725
1000+$0.664
5000+$0.613
Metallized PP
Radial Box - 2 Pin
0.022µF
± 10%
X1
Through Hole
600VAC
600V/µs
GRADE III (Test Condition B)
15mm
-40°C
110°C
R58 Series
AEC-Q200
62AK0086

RoHS

Cada
1+$2.640
100+$2.200
250+$2.020
500+$1.890
1000+$1.780
Metallized PP
Radial Box - 2 Pin
0.27µF
± 10%
X1
Through Hole
600VAC
225V/µs
GRADE III (Test Condition B)
27.5mm
-40°C
110°C
R58 Series
AEC-Q200
62AK0085

RoHS

Cada
1+$2.830
10+$2.380
25+$2.220
50+$2.070
100+$1.870
Más precios…
Metallized PP
Radial Box - 2 Pin
0.22µF
± 10%
X1
Through Hole
600VAC
225V/µs
GRADE III (Test Condition B)
27.5mm
-40°C
110°C
R58 Series
AEC-Q200
62AK0063

RoHS

Cada
10+$0.777
25+$0.701
50+$0.628
100+$0.548
500+$0.479
Más precios…
Metallized PP
Radial Box - 2 Pin
0.015µF
± 10%
X1
Through Hole
600VAC
600V/µs
GRADE III (Test Condition B)
15mm
-40°C
110°C
R58 Series
AEC-Q200
62AK0082

RoHS

Cada
1+$2.120
100+$1.760
250+$1.620
500+$1.510
1000+$1.420
Metallized PP
Radial Box - 2 Pin
0.22µF
± 10%
X1
Through Hole
600VAC
300V/µs
GRADE III (Test Condition B)
22.5mm
-40°C
110°C
R58 Series
AEC-Q200
62AK0088

RoHS

Cada
1+$3.140
100+$2.650
250+$2.470
500+$2.330
1000+$2.210
Metallized PP
Radial Box - 2 Pin
0.39µF
± 10%
X1
Through Hole
600VAC
225V/µs
GRADE III (Test Condition B)
27.5mm
-40°C
110°C
R58 Series
AEC-Q200
62AK0089

RoHS

Cada
1+$4.410
10+$3.970
25+$3.730
50+$3.480
100+$3.170
Más precios…
Metallized PP
Radial Box - 2 Pin
0.47µF
± 10%
X1
Through Hole
600VAC
225V/µs
GRADE III (Test Condition B)
27.5mm
-40°C
110°C
R58 Series
AEC-Q200
62AK0092

RoHS

Cada
1+$5.540
100+$4.680
250+$4.350
500+$4.100
1000+$3.910
Metallized PP
Radial Box - 2 Pin
0.82µF
± 10%
X1
Through Hole
600VAC
225V/µs
GRADE III (Test Condition B)
27.5mm
-40°C
110°C
R58 Series
AEC-Q200
62AK0095

RoHS

Cada
1+$5.450
10+$4.910
25+$4.610
50+$4.300
100+$3.910
Más precios…
Metallized PP
Radial Box - 2 Pin
0.47µF
± 20%
X1
Through Hole
600VAC
150V/µs
GRADE III (Test Condition B)
37.5mm
-40°C
110°C
R58 Series
AEC-Q200
62AK0069

RoHS

Cada
10+$1.230
100+$0.983
250+$0.903
500+$0.830
1000+$0.777
Metallized PP
Radial Box - 2 Pin
0.047µF
± 10%
X1
Through Hole
600VAC
600V/µs
GRADE III (Test Condition B)
15mm
-40°C
110°C
R58 Series
AEC-Q200
62AK0094

RoHS

Cada
1+$7.760
10+$5.910
25+$5.550
50+$5.180
100+$5.050
Más precios…
Metallized PP
Radial Box - 2 Pin
1.2µF
± 10%
X1
Through Hole
600VAC
225V/µs
GRADE III (Test Condition B)
27.5mm
-40°C
110°C
R58 Series
AEC-Q200
62AK0081

RoHS

Cada
1+$1.890
100+$1.580
250+$1.450
500+$1.360
1000+$1.270
Metallized PP
Radial Box - 2 Pin
0.18µF
± 10%
X1
Through Hole
600VAC
300V/µs
GRADE III (Test Condition B)
22.5mm
-40°C
110°C
R58 Series
AEC-Q200
62AK0075

RoHS

Cada
1+$1.580
100+$1.270
250+$1.160
500+$1.070
1000+$1.000
Metallized PP
Radial Box - 2 Pin
0.056µF
± 10%
X1
Through Hole
600VAC
300V/µs
GRADE III (Test Condition B)
22.5mm
-40°C
110°C
R58 Series
AEC-Q200
62AK0100

RoHS

Fecha y lote

Cada
1+$7.970
10+$7.810
25+$7.650
50+$7.490
100+$7.330
Más precios…
Metallized PP
Radial Box - 2 Pin
1.2µF
± 10%
X1
Through Hole
600VAC
150V/µs
GRADE III (Test Condition B)
37.5mm
-40°C
110°C
R58 Series
AEC-Q200
62AK0062

RoHS

Cada
10+$0.769
25+$0.695
50+$0.622
100+$0.543
500+$0.475
Más precios…
Metallized PP
Radial Box - 2 Pin
0.012µF
± 10%
X1
Through Hole
600VAC
600V/µs
GRADE III (Test Condition B)
15mm
-40°C
110°C
R58 Series
AEC-Q200
62AK0071

RoHS

Cada
1+$1.690
10+$1.350
25+$1.250
50+$1.160
100+$1.040
Más precios…
Metallized PP
Radial Box - 2 Pin
0.068µF
± 10%
X1
Through Hole
600VAC
600V/µs
GRADE III (Test Condition B)
15mm
-40°C
110°C
R58 Series
AEC-Q200
62AK0073

RoHS

Cada
1+$2.020
10+$1.620
25+$1.500
50+$1.380
100+$1.250
Más precios…
Metallized PP
Radial Box - 2 Pin
0.1µF
± 10%
X1
Through Hole
600VAC
600V/µs
GRADE III (Test Condition B)
15mm
-40°C
110°C
R58 Series
AEC-Q200
62AK0067

RoHS

Cada
10+$1.060
100+$0.852
250+$0.783
500+$0.720
1000+$0.673
Metallized PP
Radial Box - 2 Pin
0.033µF
± 10%
X1
Through Hole
600VAC
600V/µs
GRADE III (Test Condition B)
15mm
-40°C
110°C
R58 Series
AEC-Q200
62AK0070

RoHS

Cada
1+$1.520
100+$1.220
250+$1.120
500+$1.030
1000+$0.961
Metallized PP
Radial Box - 2 Pin
0.056µF
± 10%
X1
Through Hole
600VAC
600V/µs
GRADE III (Test Condition B)
15mm
-40°C
110°C
R58 Series
AEC-Q200
62AK0084

RoHS

Cada
1+$3.260
10+$2.940
25+$2.760
50+$2.570
100+$2.340
Más precios…
Metallized PP
Radial Box - 2 Pin
0.33µF
± 20%
X1
Through Hole
600VAC
300V/µs
GRADE III (Test Condition B)
22.5mm
-40°C
110°C
R58 Series
AEC-Q200
1-25 de 50 artículos
de 2 páginas

Proveedores populares

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK