¿Necesita más?
| Tipo de embalaje | Cantidad | Precio unitario: | Total |
|---|---|---|---|
| Cinta adhesiva | 1 | $1.450 | $1.45 |
| Total Precio | $1.45 | ||
| Cantidad | Precio |
|---|---|
| 1+ | $1.450 |
Información del producto
Resumen del producto
MPEV series metal composite SMD power inductors are ideal for use in DC to DC switching power supplies for automotive applications. The metal composite core has high saturation characteristics maintaining functionality with high current transients and is characterized by temperature stable inductance. The high heat resistance propriety of the inductor has been further improved and allows for operating temperature up to +180°C. Typically used in automotive ECU applications such as LED headlights, meter cluster panels, head-up displays (HUD), electric water pumps (EWP), electric oil pumps (EOP) and electric power steering (EPS).
- AEC–Q200 qualified
- Metal composite powder
- Shielded construction, SMD configuration
- Low acoustic noise
- Low magnetic flux leakage
Especificaciones técnicas
1
Apantallado
MPEV Series
-
± 20%
10
No SVHC (25-Jun-2025)
21.1
29
10mm x 10mm x 4mm
3800
10
4
Documentos técnicos (2)
Alternativas para el número de pieza MPEV1D1040L1R0
1 producto (s) encontrado (s)
Legislación y medioambiente
RoHS
RoHS
Certificado de conformidad del producto