¿Necesita más?
| Tipo de embalaje | Cantidad | Precio unitario: | Total |
|---|---|---|---|
| Cinta adhesiva | 1 | $2.020 | $2.02 |
| Total Precio | $2.02 | ||
| Cantidad | Precio |
|---|---|
| 1+ | $2.020 |
| 25+ | $1.850 |
| 100+ | $1.550 |
| 250+ | $1.490 |
| 500+ | $1.420 |
| 1000+ | $1.360 |
| 5000+ | $1.330 |
Información del producto
Resumen del producto
WE-MAPI series is one of the world’s smallest metal alloy power inductor. It’s efficiency is outstanding and now available in new sizes and extended temperature versions with AEC-Q200 Grade 0 qualification for -55° to +150°C operation temperature in the 4020HT series. The power inductor was developed for the latest and upcoming switching regulator generations. It impresses with its innovative metal-alloy core material. The frameless design with direct wire connection significantly increases the effective magnetic volume and thus also the power density. Typical applications include DC/DC-converter for high current power supplies, DC/DC-converter for Field Programmable Gate Array (FPGA), POL-converters, portable power like PDA, digital camera, mainboards/graphic cards, battery powered devices, wireless communication devices and power supplies for smartphones, tablet PCs and other mobile devices.
- Magnetic iron alloy allows high rated currents
- Compact design
- Magnetically shielded
- High current capability and handles high transient current spikes
- Low acoustic noise and low leakage flux noise
- Operating temperature range from -40°C to 125°C
Especificaciones técnicas
2.2
Shielded
WE-MAPI Series
-
± 20%
4.1
No SVHC (04-Feb-2026)
4.5
5.6
0
0.0322
4.1
2.1
Documentos técnicos (4)
Legislación y medioambiente
RoHS
RoHS
Certificado de conformidad del producto