| Tipo de embalaje | Cantidad | Precio unitario: | Total |
|---|---|---|---|
| Cinta adhesiva | 250 | $7.360 | $1,840.00 |
| Total Precio | $1,840.00 | ||
| Cantidad | Precio |
|---|---|
| 250+ | $7.360 |
| Cantidad | Precio |
|---|---|
| 250+ | $6.700 |
| 750+ | $6.270 |
| 1250+ | $5.770 |
Información del producto
Resumen del producto
The MKRAWT-02-0000-0D0BH40E4 is an easy white LED revolutionary SC³ Technology® platform and the XLamp® MK-R LED brings new levels of performance to directional LED array, enabling lighting manufacturers to create the next generation of high-lumen indoor and outdoor LED lighting systems. It provides the LED industry tightest unit-to-unit color consistency. It is optimized for directional lighting applications and is a welcome addition to applications requiring high lumen output, a compact optical source and a broad palette of color temperature and CRI values. It features 120° viewing angle.
- Reflow solderable - JEDEC J-STD-020C
- Electrically neutral thermal path
Aplicaciones
Iluminación LED
Especificaciones técnicas
Blanco Neutral
15
700
12
7
2828
-
Abovedada
Serie XLamp MKR
70
970
120
4500 K
7
147
-
4.08
No SVHC (10-Jun-2022)
Legislación y medioambiente
RoHS
RoHS
Certificado de conformidad del producto