| Cantidad | Precio |
|---|---|
| 1+ | $43.600 |
Información del producto
Resumen del producto
XLG-200-H-AB is a XLG-200 series is a 200W AC/DC LED driver featuring the constant power mode. The design of metal housing and lP67 ingress protection level allows this series to fit both indoor and outdoor applications. Comply with the latest version of lEC61347/ GB7000. 1- 2015 and UL8750 international safety regulations. Output and dimming circuit are also completely in accordance with the new regulations with isolation to ensure the safety of both user and luminaire system during installation. It includes short circuit, overload, overvoltage, overtemperature protection. Application includes skyscraper lighting, street lighting, floodlight lighting, stage lighting, fishing lighting, horticulture lighting, bay lighting, DMX power supply. Approved by UL879, CSA C22.2 No. 250.13-12, ENEC BS EN/EN61347-1, BS EN/EN61347-2-13 independent, BS EN/EN62384, GB19510.1, GB19510.14, EAC TP TC 004, J61347-1(H29), J61347-2-13(H29), KC61347-1, KC6 1347-2-13, IS15885, NOM-058-SCFI-2017, IP67.
- Input voltage range from 100 to 305VAC, 142 to 431VDC, output voltage is 24V
- Output rated current is 8.3A, output rated power is 199.2W, typical efficiency is 94%
- lo adjustable via built-in potentiometer +3 in 1 dimming function
- Surge protection with 6KV/4KV (10KV/6KV optional)
- Life time <gt/>50,000 hours
- 5 years warranty
- Working temperature range from -40 to +90°C
- Dimension is (L x W x H) 7.83 x 2.48 x 32.89inch
Especificaciones técnicas
LED Lighting
56
Constant Current, Constant Voltage
305
No SVHC (25-Jun-2025)
200
3.5
100
XLG-200
Documentos técnicos (1)
Legislación y medioambiente
RoHS
RoHS
Certificado de conformidad del producto