¿Necesita más?
| Tipo de embalaje | Cantidad | Precio unitario: | Total |
|---|---|---|---|
| Cinta adhesiva | 5 | $0.323 | $1.62 |
| Total Precio | $1.62 | ||
| Cantidad | Precio |
|---|---|
| 5+ | $0.323 |
| 10+ | $0.226 |
| 15+ | $0.214 |
| 25+ | $0.202 |
| 50+ | $0.188 |
| 125+ | $0.173 |
| 250+ | $0.161 |
| 500+ | $0.153 |
Información del producto
Resumen del producto
The BCR 320U E6327 is a LED Driver can be operated with a supply voltage of more than 16V considering the voltage drop of the LED load which reduces the output voltage to the maximum rating of the driver. It can withstand a maximum voltage of 25V which can be increased adding a series resistor in front of the enable pin reducing the voltage at the enable pin below 25V. A reduction of the output current at higher temperatures is the result of the negative temperature coefficient of 0.2%/K of the LED driver. This LED driver is a solution for driving 0.5W LEDs with a typical LED current of 150 to 200mA. Internal breakdown voltage is higher than 16V which is the maximum voltage the LED driver can sustain when the output is directly connected to supply voltage.
- Easy paralleling of drivers to increase current
- Low side current control
- LED drive current preset to 10mA
Especificaciones técnicas
1Canales
0
SC-74
1.4
Surface Mount
150
AEC-Q100
No SVHC (25-Jun-2025)
Constant Current
3Salidas
1.4
250
1.4
6Pines
27
0
-
-
AEC-Q100
SC-74
250
10
Documentos técnicos (3)
Productos relacionados
2 productos encontrados
Legislación y medioambiente
RoHS
RoHS
Certificado de conformidad del producto