| Cantidad | Precio |
|---|---|
| 1+ | $258.580 |
| 5+ | $230.530 |
| 10+ | $225.920 |
| 25+ | $221.310 |
| 50+ | $216.700 |
Información del producto
Resumen del producto
The PJ16148RT is a polyester Junction Box with raised lid solid cover. It is designed for use as instrument enclosures, electric, hydraulic or pneumatic control housings, electrical junction boxes or terminal wiring enclosures. It provides outstanding insulation and protection where equipment may be hosed down or be very wet. It is ideal in applications with high temperatures or highly corrosive environments. The threaded brass inserts are provided for optional inner panel or terminal kit mounting. Stainless steel mounting brackets and hardware are provided for mounting to the rear of the enclosure. The device moulded fibreglass polyester enclosure with matching cover is easily punched, cut or drilled.
- NEMA-1, 2, 3, 4, 4X, 12, 13 Protection rating
- Enhanced UV inhibitors protect against outdoor weathering
- Stainless steel draw type twist latch door fasteners
- Door fasteners include a provision for padlocking
- Door is supported with a continuous stainless steel hinge
- Captive oil resistant gasket provides a positive seal
- Threaded brass inserts are provided for mounting feet to the rear of the enclosure
- Impact index of 6.78J (5ft/lb)
- -40 to 130°C Operating temperature range
Especificaciones técnicas
Junction Box
454
254
Gris
17.9
10
No SVHC (04-Feb-2026)
Poliéster (PET)
406
IP66
NEMA 1, 2, 3, 4, 4X, 12, 13
16
PJRT Series
Documentos técnicos (1)
Legislación y medioambiente
RoHS
RoHS
Certificado de conformidad del producto