ASPB100125NM
Tapón de Orificio, Diámetro 1.91 ", IP66, NEMA 3R, 4, 4X, 12, 13, Poliéster (PET)

| Cantidad | Precio |
|---|---|
| 1+ | $53.150 |
| 5+ | $47.840 |
| 10+ | $46.880 |
| 25+ | $45.930 |
| 50+ | $44.970 |
Información del producto
Resumen del producto
The ASPB100125NM is a HOL-SEALERS™ non-metallic Hole Seal for use with 30.5mm pushbutton holes. It is made of UL94 rating of 5VA polyester. It features non-metallic construction provides superior corrosion resistance for reliability in harsh environments. It is designed for use in corrosive environments to seal extra pushbutton holes, conduit openings and knockout openings against dust, dirt, oil and water. This hole seal is also suitable for sealing enclosure openings in industries such as petroleum and chemical processing, wastewater processing, pulp and paper, outdoor monitoring and any other industry exposed to harsh environments.
- UV stabilized, ideal for direct sunlight (avoids fibrebloom associated with fibreglass)
- Chemically resistant to a broad range of chemicals
- Durable and impact resistant, resists cracking
- Easy to install, no tools required
- Thread and nut are constructed of non-glass-filled polyester
- Oil-resistant gasket
- Innovative 3-in-1 self centring design reduces inventory requirements
Especificaciones técnicas
1.91"
IP66
HOL-SEALERS Series
49mm
NEMA 3R, 4, 4X, 12, 13
No SVHC (15-Jan-2019)
Documentos técnicos (2)
Productos relacionados
1 producto (s) encontrado (s)
Legislación y medioambiente
RoHS
RoHS
Certificado de conformidad del producto