| Cantidad | Precio |
|---|---|
| 1+ | $43.350 |
| 5+ | $41.380 |
| 10+ | $39.400 |
| 25+ | $35.440 |
| 50+ | $31.640 |
| 100+ | $31.030 |
| 250+ | $30.420 |
Información del producto
Resumen del producto
The 09510.0-01 is a self-adhesive Mounting Aid with black plastic body construction. Specially designed to make mounting of smaller DIN rail mountable components easier. It can be used whenever the installation of a DIN rail is impractical or when there is not enough space left in an enclosure. Because of its industrial grade self-adhesive it can be installed much easier and quicker than a conventional DIN rail, without the effort of hole drilling and screw mounting. This is especially practical for subsequent changes or additions in an already equipped enclosure. It can hold components up to 1.1lbs in weight. DIN rails can be mounted simply by using several STEGOFIX units. If the weight of attached components exceeds the load limit or if a more secure mounting is desired, it can also be screw-mounted. All that is necessary to install STEGOFIX is a smooth and clean surface. The initial adhesive power is 40% and after 24 hours, it has its full holding power of 1.1lbs.
- UL94V0 Flammability rating
- Direct mounting of small devices and 35mm DIN rails
- Strong self-adhesive
- Simple to mount
Especificaciones técnicas
Plástico
43
1.5
SF 095 Series
38.1
Componentes montables en carril DIN pequeño
1.7
No SVHC (16-Jan-2020)
Documentos técnicos (1)
Legislación y medioambiente
RoHS
RoHS
Certificado de conformidad del producto