¿Necesita más?
| Cantidad | Precio | Precio promocional |
|---|---|---|
| 1+ | $132.220 | $31.320 |
| 10+ | $112.800 | $31.320 |
| 25+ | $108.160 | $31.320 |
| 50+ | $103.110 | $31.320 |
| 100+ | $94.000 | $31.320 |
| 250+ | $81.400 | $31.320 |
Información del producto
Resumen del producto
High Thermal 280HT Card Loks provide up to a 15% <{GetAttribute ReturnCharacterConversion}>thermal performance improvement over conventional Card <{GetAttribute ReturnCharacterConversion}>Loks by minimizing thermal resistance. Unlike a traditional <{GetAttribute ReturnCharacterConversion}>Card Lok, the HT features solid brackets along the length of the Card Lok that provide a continuous and uniform surface along the PCB, heat frame and along the cold wall. The geometry of the internal design minimizes the heat path <{GetAttribute ReturnCharacterConversion}>distance so heat flows nearly directly from the board to the cold wall.
- Provides best-in-class thermal performance vs. cost
- Reliably secures and cools mission critical electronics
- Is optimized for SWaP (Size, Weight and Power requirements
- Supports DFARS, NADCAP, and other quality <{GetAttribute ReturnCharacterConversion}>requirements
Especificaciones técnicas
Retenedor de Tarjetas
9.27
Serie 280HT
Módulos de Tarjeta de PC
5.8
No SVHC (15-Jun-2015)
Documentos técnicos (1)
Legislación y medioambiente
RoHS
RoHS
Certificado de conformidad del producto