| Cantidad | Precio |
|---|---|
| 1+ | $924.680 |
| 10+ | $887.040 |
| 25+ | $844.040 |
Información del producto
Resumen del producto
The DAH13001C is a 1300W Electric Heater with brushed aluminium finish. The fan draws cool air from the bottom of the enclosure and passes this air across the thermostat and heating element before being released into enclosure cavity. Heated air is discharged through the top of the heater unit. It is suitable to used in protect mechanical, electrical and electronic equipment from low temperatures, condensation and corrosion with this thermostatically controlled, fan-driven heater that maintains a stable enclosure temperature.
- Aluminium housing
- -18 to 38°C Thermostat range adjustable
- Ball bearing fan
- Self-tapping screws are included
- Terminal strip with clamp connector that accepts both solid and stranded wire
Advertencias
This electric heater is not designed for use in dusty, dirty, corrosive or hazardous locations. Portions of the heater can get hot.
Especificaciones técnicas
115V
162.1mm
166mm
5"
-
1.3kW
127mm
6.4"
6.53"
No SVHC (15-Jan-2019)
Documentos técnicos (1)
Legislación y medioambiente
RoHS
RoHS
Certificado de conformidad del producto