¿Necesita más?
| Cantidad | Precio |
|---|---|
| 1+ | $17.410 |
| 5+ | $16.230 |
| 10+ | $15.460 |
| 25+ | $14.540 |
| 50+ | $13.750 |
| 100+ | $12.420 |
| 250+ | $11.990 |
Información del producto
Resumen del producto
DP2DVI2 is a DisplayPort to DVI adapter. This DisplayPort to DVI-D adapter lets users connect a DVI monitor to DisplayPort-enabled devices. This small form factor DVI video converter offers a compact and portable solution for connecting an existing DVI display. It features a four-inch cable, which offers added flexibility in tight spots, making it a great choice for BYOD (bring-your-own-device) applications. Plus, the dongle fits perfectly into your laptop bag or carrying case, making it the perfect travel accessory. With support for PC resolutions up to 1920x1200 or HDTV resolutions up to 1080p, this DP to DVI display adapter produces a crystal-clear picture, making it ideal for digital entertainment centers and conference and tradeshow applications. The DVI dongle enables users to take full advantage of single-link DVI capability. It is a passive adapter that requires a DP++ port (DisplayPort++), meaning that DVI and HDMI signals can also be passed through the port.
- DisplayPort 1.2 (HBR2) to DVI-D single-link adapter connects DVI projector/monitor
- Supports DVI screw locking cable -compact DP to DVI adapter dongle -OS independent
Especificaciones técnicas
DisplayPort
20Posiciones
6
DVI-I
Negro
Receptacle
To Be Advised
Plug de enganche DisplayPort
DVI-I Hembra
Plug
152.4
29Posiciones
-
Documentos técnicos (1)
Legislación y medioambiente
RoHS
RoHS
Certificado de conformidad del producto