¿Necesita más?
| Cantidad | Precio |
|---|---|
| 1+ | $6.820 |
| 10+ | $6.510 |
| 25+ | $5.620 |
| 50+ | $5.200 |
| 100+ | $4.620 |
| 250+ | $4.390 |
| 500+ | $3.940 |
Información del producto
Resumen del producto
The L-1011-12 is a CHO-STRAP® Insulation Ground Strap made with ordinary wire (e.g., #18 copper wire) will have high impedance at RF frequencies and can actually act as an antenna, thereby increasing radiated emission levels. Braided ground straps are costly and inconvenient because their ends generally require tinning or hole punching by the user and they must often be insulated to avoid shorting problems in tight quarters. The strap is flexible double-insulated laminates of copper (inside) and polyester film (outside) with punched and tinned ends to facilitate termination. The strap provides low-impedance ground paths at RF frequencies, thereby reducing radiated EMI problems caused by ordinary wire grounds. These ground straps are recommended wherever board-to-chassis or chassis-to cabinet grounding is required.
- Passes all requirements of UL specification 94V-0
- Reduces EMI radiated emissions
- Simple installation
- Tinned contacts for corrosion resistance
- Flame retardant adhesive system
- High dielectric strength exterior
Especificaciones técnicas
Perno
12
304.8
-
Stud to Stud
Perno
White
No SVHC (17-Jan-2023)
Documentos técnicos (2)
Alternativas para el número de pieza L-1011-12
1 producto (s) encontrado (s)
Legislación y medioambiente
RoHS
RoHS
Certificado de conformidad del producto