| Cantidad | Precio |
|---|---|
| 1+ | $1,165.340 |
| 2+ | $1,099.690 |
Información del producto
Resumen del producto
1004955-100F is a KAWEFLEX® SERVO 2XSL(St)CYK-J VFD TRAY UL/CSA cable for servo-drives. Increased oil-resistant control and power supply cables for use in cable trays or cable ducts with frequency converter technology. Suitable for medium mechanical stresses and either fixed or flexible installation where free movement without tensile stress and without forced guidance systems is required. Applicable in dry, damp, and wet interiors, including environments with water-oil mixtures. Also suitable for outdoor use and direct burial. TC-ER (Tray Cable - Exposed Run) approval permits open wiring between cable trays and industrial machines or plants according to NEC 336.10(7).
- Black PVC cable
- Flexible / double shielded cable
- 0.6/1KV (IEC), 600V (UL 1277) rated voltage
- 4 conductor 6AWG (16mm²)
- 100ft (30.48m) cable length
- UV-resistant according to EN 50396 & HD 605 A1, SUN RES according to UL 1581
- Flexible at low temperatures up to -15°C
- Direct burial
- Low operating capacity, low coupling resistance
- Enables trouble-free operation of frequency converters through optimum EMC compliance
Especificaciones técnicas
Blindado
6
100
Negro
Cobre
22.7
KAWEFLEX SERVO Series
4Hilos
16
30.48
115 x 26AWG
PVC (Policloruro de Vinilo)
1
No SVHC (27-Jun-2024)
Documentos técnicos (1)
Legislación y medioambiente
RoHS
RoHS
Certificado de conformidad del producto